Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $2.43000 Bulk | Bulk | Active | - | Pin | 0.5mm | 28-32 AWG | 0.03 ~ 0.08mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : $2.52000 Bulk | Bulk | Active | - | Pin | 0.9mm | 20-24 AWG | 0.25 ~ 0.5mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : $2.55000 Bulk | Bulk | Active | - | Pin | 0.7mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Brass | Gold | - | - | - |