Circular Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,305 In Stock | 1 : $2.58000 Bag | Bag | Active | Signal, Machined | Socket | 8 | 10-12 AWG | 4.0 ~ 6.0mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
413 In Stock | 1 : $2.55000 Bag | Bag | Active | Signal, Machined | Socket | 8 | 14-16 AWG | 1.5 ~ 2.5mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
1,833 In Stock | 1 : $2.90000 Bag | Bag | Active | Signal, Machined | Socket | 8 | 8 AWG | 10mm² | - | Crimp | Copper Alloy | Silver | - | - | - |