Circular Connector Contacts

Results: 4
Contact Type
PinSocket
Contact Size
1620
Wire Gauge or Range - AWG
16-18 AWG20-22 AWG
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²0.75 ~ 1.5mm²
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
MP16M23F
MP16M23F
CONTACT PIN 16-18AWG CRIMP GOLD
Amphenol Sine Systems Corp
24,522
In Stock
1 : $1.00000
Bulk
Bulk
Active
Signal, Machined
Pin
16
16-18 AWG
0.75 ~ 1.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
-
MP20M23F
MP20M23F
CONTACT PIN 20-22AWG CRIMP GOLD
Amphenol Sine Systems Corp
8,140
In Stock
1 : $1.00000
Bulk
Bulk
Active
Signal, Machined
Pin
16
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
-
MS20M23F
MS20M23F
CONTACT SOCKET 20-22AWG CRIMP
Amphenol Sine Systems Corp
4,042
In Stock
1 : $1.35000
Bulk
Bulk
Active
Signal, Machined
Socket
16
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
-
MP20W23F
MP20W23F
CONTACT PIN 20-22AWG CRIMP GOLD
Amphenol Sine Systems Corp
15,484
In Stock
1 : $1.55000
Bulk
Bulk
Active
Signal, Machined
Pin
20
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
-
Showing
of 4

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.