Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
SS14M1G10
SS16M2F
CONTACT SOCKET 16-18AWG SZ16
Amphenol Sine Systems Corp
13,563
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignal, StampedSocket1616-18 AWG0.75 ~ 1.5mm²-CrimpCopper AlloyGoldFlash-Insulation Support
SP24M2F
SP24M2F
CONTACT PIN 24-26AWG SZ16 CRIMP
Amphenol Sine Systems Corp
65
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.28785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignal, StampedPin1624-26 AWG0.14 ~ 0.25mm²-CrimpCopper AlloyGoldFlash-Insulation Support
Showing
1 - 2
of 2

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.