Circular Connector Contacts

Results: 3
Series
ecomate® Aquarius™ecomate® RM
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Signal, MachinedSignal, Stamped
Wire Gauge or Range - AWG
14 AWG16-18 AWG20-22 AWG
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²0.75 ~ 1.5mm²2.0 ~ 2.5mm²
Features
-Insulation Support
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
MS16M23F
MS16M23F
CONTACT SOCKET 16-18AWG CRIMP
Amphenol Sine Systems Corp
18,217
In Stock
1 : $1.35000
Bulk
Bulk
Active
Signal, Machined
Socket
16
16-18 AWG
0.75 ~ 1.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
-
MS20M23F
MS20M23F
CONTACT SOCKET 20-22AWG CRIMP
Amphenol Sine Systems Corp
3,533
In Stock
1 : $1.35000
Bulk
Bulk
Active
Signal, Machined
Socket
16
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
-
SS14M1F
SS14M1F
CONTACT SOCKET 14AWG CRIMP GOLD
Amphenol Sine Systems Corp
2,065
In Stock
1 : $0.53000
Cut Tape (CT)
12,000 : $0.21936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Signal, Stamped
Socket
16
14 AWG
2.0 ~ 2.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
Insulation Support
Showing
of 3

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.