Circular Connector Contacts

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
HR10-PC-113(71)
CONTACT PIN 26-30AWG CRIMP TIN
Hirose Electric Co Ltd
2,270
In Stock
1 : $0.16000
Bag
-
Bag
Active
Signal, Stamped
Pin
1.0mm
26-30 AWG
-
-
Crimp
Copper Alloy
Tin
-
Copper Alloy
Insulation Support
HR10-PC-111
CONTACT PIN 26-30AWG CRIMP GOLD
Hirose Electric Co Ltd
14,305
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.14049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal, Stamped
Pin
1.0mm
26-30 AWG
-
-
Crimp
Copper Alloy
Gold
-
Copper Alloy
-
HR10-PC-112
CONTACT PIN 26-30AWG CRIMP SLVR
Hirose Electric Co Ltd
4,795
In Stock
1 : $0.24000
Bag
-
Bag
Active
Signal, Stamped
Pin
1.0mm
26-30 AWG
-
-
Crimp
Copper Alloy
Silver
-
Copper Alloy
Insulation Support
HR10-PC-111
CONTACT PIN 26-30AWG CRIMP GOLD
Hirose Electric Co Ltd
4,969
In Stock
1 : $0.30000
Bag
-
Bag
Active
Signal, Stamped
Pin
1.0mm
26-30 AWG
-
-
Crimp
Copper Alloy
Gold
-
Copper Alloy
Insulation Support
CONTACT PIN 26-30AWG CRIMP TIN
CONTACT PIN 26-30AWG CRIMP TIN
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
10,000 : $0.08208
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Signal, Stamped
Pin
1.0mm
26-30 AWG
-
-
Crimp
Copper Alloy
Tin
-
Copper Alloy
-
Showing
of 5

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.