Tensility International Corp Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,973 In Stock | 1 : $3.14000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M5-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
1,213 In Stock | 1 : $4.75000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 3A | 60V | - | -40°C ~ 105°C | |||
442 In Stock | 1 : $4.88000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M5-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
3,515 In Stock | 1 : $5.38000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 4A | 60V | - | -40°C ~ 105°C | |||
770 In Stock | 1 : $5.69000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug, Male Pins | 4 | - | - | M5-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
726 In Stock | 1 : $6.24000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 2A | 30V | - | -40°C ~ 105°C | |||
1,253 In Stock | 1 : $6.69000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 105°C | |||
954 In Stock | 1 : $6.69000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 3 | - | - | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 105°C | |||
427 In Stock | 1 : $6.69000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 105°C | |||
1,545 In Stock | 1 : $6.81000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 105°C | |||
761 In Stock | 1 : $8.35000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | Shielded | 4A | 60V | - | -40°C ~ 105°C | |||
564 In Stock | 1 : $9.16000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | X | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 0.5A | 48V | - | -40°C ~ 105°C | |||
510 In Stock | 1 : $10.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | X | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 0.5A | 48V | 0.295" (7.50mm) | -40°C ~ 105°C | |||
625 In Stock | 1 : $14.81000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Crimp | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 0.5A | 48V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
113 In Stock | 1 : $15.11000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Crimp | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 0.5A | 48V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
198 In Stock | 1 : $15.82000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | Shielded | 0.5A | 48V | - | -40°C ~ 105°C | |||
490 In Stock | 1 : $16.12000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Crimp | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 0.5A | 50V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 105°C | |||
329 In Stock | 1 : $2.28000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | D | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 4A | 250V | 0.343" (8.70mm) | -40°C ~ 105°C | |||
223 In Stock | 1 : $2.79000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 3A | 60V | - | -40°C ~ 105°C | |||
187 In Stock | 1 : $2.79000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Unshielded | 3A | 60V | - | -40°C ~ 105°C | |||
334 In Stock | 1 : $2.83000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 4A | 250V | - | -40°C ~ 105°C | |||
326 In Stock | 1 : $3.01000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug, Male Pins | 3 | - | - | M5-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
630 In Stock | 1 : $3.12000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 3A | 30V | - | -40°C ~ 105°C | |||
404 In Stock | 1 : $3.12000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Plug, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 4A | 60V | - | -40°C ~ 105°C | |||
189 In Stock | 1 : $3.14000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | M5-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 1A | 60V | - | -40°C ~ 85°C |