Samtec Inc. Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : $11.55000 Bulk | Bulk | Active | Plug, Male Pins | 10 (8 + 2 Power) | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 1A per Contact, 11.6A per Contact | - | 0.200" ~ 0.341" (5.08mm ~ 8.67mm) | -10°C ~ 105°C | |||
10 In Stock | 1 : $25.19000 Bulk | Bulk | Active | Plug, Male Pins | 30 | 22 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A per Contact | - | 0.330" ~ 0.560" (8.38mm ~ 14.22mm) | -10°C ~ 105°C | |||
17 In Stock | 1 : $9.80000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 12 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 3.8A per Contact | - | 0.205" (5.20mm) | -10°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 14 | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 1.3A per Contact | - | 0.200" ~ 0.341" (5.08mm ~ 8.67mm) | -10°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 4 (Power) | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | - | 0.200" ~ 0.341" (5.08mm ~ 8.67mm) | -10°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 5 | 12 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | 3 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 3.6A per Contact | - | - | -10°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 4 | 12 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 3.8A per Contact | - | 0.205" (5.20mm) | -10°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 6 (4 + 2 Power) | 12 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 1.2A per Contact, 5A per Contact | - | 0.205" (5.20mm) | -10°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 10 | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2.6A per Contact | - | 0.200" ~ 0.341" (5.08mm ~ 8.67mm) | -10°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 4 (Power) | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Metal | Zinc Alloy | - | Gold | - | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | - | 0.200" ~ 0.341" (5.08mm ~ 8.67mm) | -10°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 10 (8 + 2 Power) | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 1A per Contact, 11.6A per Contact | - | 0.200" ~ 0.341" (5.08mm ~ 8.67mm) | -10°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 10 (8 + 2 Power) | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Metal | Zinc Alloy | - | Gold | - | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 1A per Contact, 11.6A per Contact | - | 0.200" ~ 0.341" (5.08mm ~ 8.67mm) | -10°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 4 | 12 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | 1 | Metal | Zinc Alloy | - | Gold | - | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 3.8A per Contact | - | - | -10°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 10 (8 + 2 Power) | 16 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | 1 | Metal | Zinc Alloy | - | Gold | - | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 1A per Contact, 11.6A per Contact | - | - | -10°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 10 (8 + 2 Power) | 16 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 1A per Contact, 11.6A per Contact | - | - | -10°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 30 | 22 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A per Contact, 5A per Contact | - | - | -10°C ~ 105°C | |||
0 In Stock | Active | Tray | Active | Receptacle, Female Sockets | 10 | 16 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | 1 | Metal | Zinc Alloy | - | Gold | - | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2.6A per Contact | - | - | -10°C ~ 105°C | |||
0 In Stock | Active | Tray | Active | Receptacle, Female Sockets | 5 | 12 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 3.6A per Contact | - | - | -10°C ~ 80°C | |||
0 In Stock | Active | Tray | Active | Receptacle, Female Sockets | 30 | 22 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | 1 | Metal | Zinc Alloy | - | Gold | - | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A per Contact, 5A per Contact | - | - | -10°C ~ 105°C | |||
0 In Stock | Active | Tray | Active | Receptacle, Female Sockets | 6 (4 + 2 Power) | 12 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | 1 | Metal | Zinc Alloy | - | Gold | - | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 1.2A per Contact, 5A per Contact | - | - | -10°C ~ 80°C | |||
0 In Stock | Active | Tray | Active | Receptacle, Female Sockets | 8 (Power) | 22 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 8.3A per Contact | - | - | -10°C ~ 105°C | |||
0 In Stock | Active | Tray | Active | Plug, Male Pins | 8 (Power) | 22 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 1 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 8.3A per Contact | - | 0.330" ~ 0.560" (8.38mm ~ 14.22mm) | -10°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 10 | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 2 | Metal | Zinc Alloy | - | Gold | - | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2.6A per Contact | - | 0.200" ~ 0.341" (5.08mm ~ 8.67mm) | -10°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | 12 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 2 | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 3.8A per Contact | - | 0.205" (5.20mm) | -10°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 6 | 12 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | 2 | Metal | Zinc Alloy | - | Gold | - | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | - | 0.205" (5.20mm) | -10°C ~ 80°C |