Amphenol Corporation Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,593 Marketplace | 1 : $0.99000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
115 Marketplace | 1 : $16.20000 Retail Package | - | Retail Package | Active | Receptacle, Male Pins | 2 | - | - | 14S-9 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Zinc Alloy | Gold | Black | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
1,283 Marketplace | 1 : $21.16000 Retail Package | - | Retail Package | Active | Receptacle, Male Pins | 4 | Military | MIL-DTL-5015 | 18-10 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | - | Unshielded | - | - | 1.000" (25.40mm) | -55°C ~ 125°C | |||
1,283 Marketplace | 1 : $21.16000 Retail Package | - | Retail Package | Active | Receptacle, Male Pins | 4 | Military | MIL-DTL-5015 | 18-10 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | - | Unshielded | 41A | 500VAC, 700VDC | 1.000" (25.40mm) | -55°C ~ 125°C | |||
915 Marketplace | 1 : $25.63000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
848 Marketplace | 1 : $26.55000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
467 Marketplace | 1 : $27.24000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
336 Marketplace | 1 : $27.76000 Retail Package | - | Retail Package | Active | Receptacle, Female Sockets | 4 | Military | MIL-DTL-5015 | 18-10 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | - | Unshielded | - | - | 1.000" (25.40mm) | -55°C ~ 125°C | |||
448 Marketplace | 1 : $28.23000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,785 Marketplace | 1 : $28.49000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
643 Marketplace | 1 : $31.81000 Retail Package | - | Retail Package | Active | Receptacle, Female Sockets | 14 | Military | MIL-DTL-5015 | 20-27 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | - | Unshielded | 22A | 500VAC, 700VDC | 1.125" (28.58mm) | -55°C ~ 125°C | |||
1,581 Marketplace | 1 : $32.16000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
267 Marketplace | 1 : $32.55000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
152 Marketplace | 1 : $40.94000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,955 Marketplace | 1 : $41.84000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
369 Marketplace | 1 : $42.69000 Retail Package | - | Retail Package | Active | Receptacle, Female Sockets | 4 | - | - | 20-24 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
240 Marketplace | 1 : $44.27000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
473 Marketplace | 1 : $50.13000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
244 Marketplace | 1 : $56.92000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
259 Marketplace | 1 : $73.81000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
226 Marketplace | 1 : $79.19000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
248 Marketplace | 1 : $106.57000 Retail Package | - | * | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
604 Marketplace | 1 : $110.49000 Retail Package | - | Retail Package | Active | Receptacle, Female Sockets | 22 | Military | MIL-DTL-38999 Series III | 11-99 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
41 Marketplace | 1 : $117.03000 Retail Package | - | Retail Package | Active | Receptacle, Male Pins | 19 | Military | MIL-DTL-38999 Series III | 15-19 | D | Free Hanging (In-Line) | - | Crimp | Threaded | A | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
54 Marketplace | 1 : $117.15000 Retail Package | - | Retail Package | Active | Receptacle, Male Pins | 18 | Military | MIL-DTL-38999 Series III | 15-18 | D | Free Hanging (In-Line) | - | Crimp | Threaded | B | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 200°C |