Circular Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CMC Series
213734-2
CONN RCPT MALE 16POS TIN SOLDER
TE Connectivity AMP Connectors
0
In Stock
121
Marketplace
Check Lead Time
1 : $108.08000
Bulk
1 : $124.13000
Bulk
-
Bulk
Bulk
Active
Receptacle, Male Pins
16
22
-
Panel Mount
Flange
Solder
Threaded
Keyed
Metal
Metal
Nickel
Tin
Silver
-
UL94 V-0
-
-
-
-
-
-
CMC Series
213734-1
CONN RCPT MALE 16P TIN-LEAD SLDR
TE Connectivity AMP Connectors
147
In Stock
1 : $120.93000
Bulk
-
Bulk
Active
Receptacle, Male Pins
16
22
-
Panel Mount
Flange
Solder
Threaded
Keyed
Metal
Metal
Nickel
Tin-Lead
Silver
-
UL94 V-0
-
-
-
-
-
-
CMC RECEPT ASSY,SIZE 28, POSTED
2267124-1
CMC RECEPT ASSY,SIZE 28, POSTED
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
40 : $76.31125
Box
-
Box
Active
Receptacle, Female Sockets
37
28-37
-
Panel Mount, Through Hole
Flange
Solder
Threaded
Keyed
Metal
Zinc Alloy
Nickel
Gold
Silver
-
-
-
Unshielded
-
-
-
-
CMC RECPT ASSEMBLY SIZE 28, POST
2267123-1
CMC RECPT ASSEMBLY SIZE 28, POST
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
288 : $85.39528
Tray
-
Tray
Active
Receptacle, Female Sockets
37
28-37
-
Panel Mount, Through Hole
Flange
Solder
Threaded
Keyed
Metal
Zinc Alloy
Nickel
Gold
Silver
-
-
-
Unshielded
-
-
-
-
CMC Series
213597-4
CONN RCPT FMALE 37POS GOLD SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
192 : $168.58370
Tray
-
Tray
Active
Receptacle, Female Sockets
37
28
-
Panel Mount
Flange
Solder
Threaded
Keyed
Metal
Metal
-
Gold
-
-
UL94 V-0
-
-
-
-
-
-
CMC RECPT CONNECTOR SIZE 28-37
213597-2
CMC RECPT CONNECTOR SIZE 28-37
TE Connectivity AMP Connectors
0
In Stock
Obsolete
-
Bulk
Obsolete
Receptacle, Female Sockets
37
28-37
-
Panel Mount
Flange
Solder
Threaded
Keyed
Metal
Metal
-
Gold
-
-
UL94 V-0
-
-
-
-
-
-55°C ~ 125°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.