Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201 In Stock | 1 : $24.28000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Plug, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | - | - | - | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 50A | 600VAC/DC | - | -40°C ~ 105°C | |||
24 In Stock | 1 : $14.67000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Panel Mount | Flange | Solder | Bayonet Lock | Keyed | Plastic | Plastic | - | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 50A | 600VAC/DC | - | -40°C ~ 105°C |