Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
302 In Stock | 1 : $61.22000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
240 In Stock | 1 : $61.22000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
169 In Stock | 1 : $47.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
8 In Stock | 1 : $18.64000 Tray | Tray | Active | Insert, Female Sockets | 8 | M12-8 | - | Through Hole | - | Solder | - | X | - | - | - | Gold | Black | - | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
58 In Stock | 1 : $42.39000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
60 In Stock | 1 : $42.39000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
9 In Stock | 1 : $43.77000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
2 In Stock | 1 : $51.53000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
49 In Stock | 1 : $27.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
51 In Stock | 1 : $27.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
0 In Stock | 10 : $30.89200 Bulk | Bulk | Obsolete | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C |