Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
20820051214
20820051214
CONN MALE INSERT 4P SPRING TABS
HARTING
200
In Stock
1 : $34.06000
Bag
Bag
ActiveInsert, Male Pins4M12-4---Spring Tabs-D---Gold---Insert Only, Requires ShellShielded1.18A---40°C ~ 70°C
20820050001
20820050001
CONN PLUG MALE 4POS GOLD IDC
HARTING
8
In Stock
1 : $48.75000
Bulk
Bulk
ActivePlug, Male Pins4M12-4-Free Hanging (In-Line)-IDCThreadedDMetalZinc Die CastNickelGoldSilverIP65/IP67 - Dust Tight, Water Resistant, Waterproof-BackshellShielded1.18A---40°C ~ 70°C
20820050002
20820050002
CONN PLUG MALE 8POS GOLD IDC
HARTING
6
In Stock
1 : $58.50000
Bulk
Bulk
ActivePlug, Male Pins8M12-8-Free Hanging (In-Line)-IDCThreadedXMetalZinc Die CastNickelGoldSilverIP65/IP67 - Dust Tight, Water Resistant, Waterproof-BackshellShielded1.18A---40°C ~ 70°C
20820052001
20820052001
CONN JACK FMALE 4POS GOLD IDC
HARTING
86
In Stock
1 : $75.22000
Bulk
Bulk
ActiveJack, Female Sockets4M12-4-Free Hanging (In-Line)-IDCThreadedDMetalZinc Die Cast-Gold-IP65/IP67 - Dust Tight, Water Resistant, Waterproof-BackshellShielded1.18A57VDC0.197" ~ 0.374" (5.00mm ~ 9.50mm)-40°C ~ 70°C
20820062001
20820062001
CONN JACK FMALE 8POS GOLD IDC
HARTING
13
In Stock
1 : $87.24000
Bulk
Bulk
ActiveJack, Female Sockets8M12-8-Free Hanging (In-Line)-IDCThreadedXMetalZinc Die Cast-Gold-IP65/IP67 - Dust Tight, Water Resistant, Waterproof-BackshellShielded1.18A57VDC0.197" ~ 0.374" (5.00mm ~ 9.50mm)-40°C ~ 70°C
20820061218
20820061218
CONN MALE INSERT 8P SPRING TABS
HARTING
1
In Stock
1 : $46.04000
Bulk
Bulk
ActiveInsert, Male Pins8M12-8---Spring Tabs-X---Gold---Insert Only, Requires ShellShielded1.18A---40°C ~ 70°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.