Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $10.94000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | 500V | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -20°C ~ 120°C | |||
0 In Stock 10 Alternate Stock | 18 : $8.53000 Tray 1 : $13.74000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | 500V | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -20°C ~ 120°C | |||
0 In Stock 18 Alternate Stock | 18 : $8.79889 Tray 1 : $14.11000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | 500V | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -20°C ~ 120°C | |||
0 In Stock 15 Alternate Stock | 18 : $8.79889 Tray 1 : $14.11000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | 500V | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -20°C ~ 120°C | |||
0 In Stock 14 Alternate Stock | 20 : $8.73350 Tray 1 : $14.11000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Receptacle, Female Sockets | 3 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | 500V | - | -20°C ~ 120°C | |||
0 In Stock 18 Alternate Stock | 18 : $9.34889 Tray 1 : $14.43000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | 500V | 0.087" ~ 0.157" (2.20mm ~ 3.99mm) | -20°C ~ 120°C | |||
0 In Stock 15 Alternate Stock | 18 : $9.34889 Tray 1 : $14.43000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | 500V | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -20°C ~ 120°C | |||
0 In Stock 9 Alternate Stock | 20 : $8.46700 Tray 1 : $14.43000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | 500V | - | -20°C ~ 120°C | |||
0 In Stock 9 Alternate Stock | 18 : $9.34889 Tray 1 : $14.43000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | 500V | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -20°C ~ 120°C | |||
0 In Stock 8 Alternate Stock | 20 : $8.46700 Tray 1 : $14.43000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | 500V | - | -20°C ~ 120°C | |||
0 In Stock 18 Alternate Stock | 18 : $8.53000 Tray 1 : $14.57000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 10A | 500V | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -20°C ~ 120°C | |||
0 In Stock 13 Alternate Stock | 18 : $8.53000 Tray 1 : $14.57000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 10A | 500V | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -20°C ~ 120°C | |||
0 In Stock 18 Alternate Stock | 20 : $8.73350 Tray 1 : $15.00000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Receptacle, Female Sockets | 3 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | 500V | - | -20°C ~ 120°C | |||
0 In Stock 18 Alternate Stock | 20 : $8.73350 Tray 1 : $15.00000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Receptacle, Female Sockets | 3 | - | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | 500V | - | -20°C ~ 120°C | |||
0 In Stock 15 Alternate Stock | 20 : $8.73350 Tray 1 : $15.00000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Receptacle, Female Sockets | 3 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | 500V | - | -20°C ~ 120°C | |||
0 In Stock 11 Alternate Stock | 20 : $9.28000 Tray 1 : $15.00000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | 500V | - | -20°C ~ 120°C | |||
0 In Stock 18 Alternate Stock | 18 : $8.79889 Tray 1 : $15.22000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 10A | 500V | 0.087" ~ 0.157" (2.20mm ~ 3.99mm) | -20°C ~ 120°C | |||
0 In Stock 17 Alternate Stock | 18 : $8.79889 Tray 1 : $15.22000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 10A | 500V | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -20°C ~ 120°C | |||
0 In Stock 16 Alternate Stock | 18 : $8.79889 Tray 1 : $15.22000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 10A | 500V | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -20°C ~ 120°C | |||
0 In Stock 18 Alternate Stock | 18 : $9.97444 Tray 1 : $15.28000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | 500V | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -20°C ~ 120°C | |||
0 In Stock 16 Alternate Stock | 18 : $9.97444 Tray 1 : $15.28000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | 500V | 0.087" ~ 0.157" (2.20mm ~ 3.99mm) | -20°C ~ 120°C | |||
0 In Stock 20 Alternate Stock | 20 : $9.90050 Tray 1 : $15.75000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Receptacle, Female Sockets | 5 | - | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | 500V | - | -20°C ~ 120°C | |||
0 In Stock 6 Alternate Stock | 20 : $9.90050 Tray 1 : $15.75000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Receptacle, Female Sockets | 5 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | 500V | - | -20°C ~ 120°C | |||
0 In Stock 17 Alternate Stock | 18 : $10.79778 Tray 1 : $15.86000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 9 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 3A | 333V | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -20°C ~ 120°C | |||
0 In Stock 12 Alternate Stock | 18 : $9.34889 Tray 1 : $15.86000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 8A | 500V | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -20°C ~ 120°C |