Circular Connector Assemblies

Results: 7
Manufacturer
Alpha WireBERNIER Connect
Packaging
BagBulk
Product Status
ActiveObsolete
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female Sockets
Number of Positions
5 (4 + PE)10
Shell Size - Insert
7/8"-5-
Termination
CrimpScrewSolder Cup
Orientation
KeyedN (Normal)
Shell Material
AluminumAluminum Alloy
Shell Finish
-Black Anodized
Ingress Protection
IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Features
-Backshell, Coupling Nut
Shielding
ShieldedUnshielded
Current Rating (Amps)
7.5A-
Voltage Rating
250V1.8kV
Operating Temperature
-45°C ~ 125°C-40°C ~ 90°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
22111003
22111003
FEMALE RECEPTACLE 10 CONTACTS GA
BERNIER Connect
6
In Stock
1 : $189.17000
Bag
Bag
Active
Receptacle, Female Sockets
10
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
-
Gold
Black
IP68 - Dust Tight, Waterproof
-
-
Shielded
7.5A
1.8kV
-
-45°C ~ 125°C
22111001
22111001
BREAKAWAY MALE PLUG 10 CONTACTS
BERNIER Connect
3
In Stock
1 : $210.56000
Bag
Bag
Active
Plug, Female Sockets
10
-
-
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum Alloy
-
Gold
Black
IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Shielded
7.5A
1.8kV
-
-45°C ~ 125°C
22111002
22111002
FEMALE INLINE RECEPTACLE 10 CONT
BERNIER Connect
24
In Stock
1 : $230.42000
Bag
Bag
Active
Plug, Female Sockets
10
-
-
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum Alloy
-
Gold
Black
IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Shielded
7.5A
1.8kV
-
-45°C ~ 125°C
221 Series
221LR13 NC032
CONN PLUG MALE 5POS GOLD SCREW
Alpha Wire
0
In Stock
1 : $31.19000
Bulk
Bulk
Obsolete
Plug, Male Pins
5 (4 + PE)
7/8"-5
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Aluminum
Black Anodized
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-40°C ~ 90°C
221 Series
221LR16 NC032
CONN PLUG MALE 5POS GOLD SCREW
Alpha Wire
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Male Pins
5 (4 + PE)
7/8"-5
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Aluminum
Black Anodized
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-40°C ~ 90°C
221 Series
221LR11 NC032
CONN PLUG MALE 5POS GOLD SCREW
Alpha Wire
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Male Pins
5 (4 + PE)
7/8"-5
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Aluminum
Black Anodized
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-40°C ~ 90°C
221 Series
221LR9 NC032
CONN PLUG MALE 5POS GOLD SCREW
Alpha Wire
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Male Pins
5 (4 + PE)
7/8"-5
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Aluminum
Black Anodized
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-40°C ~ 90°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.