Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,314 In Stock | 1 : $1.97000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole | - | Solder | Snap-In | Keyed | - | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide | Unshielded | 2A | 12VDC | - | -25°C ~ 85°C | |||
791 In Stock | 1 : $1.51000 Bag | Bag | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Through Hole | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide | Unshielded | 2A | 12VDC | - | -25°C ~ 85°C | |||
1,368 In Stock | 1 : $1.70000 Bag | Bag | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Through Hole | - | Solder | Snap-In | Keyed | - | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide | Unshielded | 2A | 12VDC | - | -25°C ~ 85°C | |||
476 In Stock | 1 : $1.55000 Bag | Bag | Active | Receptacle, Female Sockets | 3 | Mini DIN | - | Through Hole | - | Solder | Snap-In | Keyed | - | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide | Unshielded | 2A | 12VDC | - | -25°C ~ 85°C | |||
196 In Stock | 1 : $2.08000 Bag | Bag | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Through Hole | - | Solder | Snap-In | Keyed | - | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide | Unshielded | 2A | 12VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : $1.21048 Bag | Bag | Active | Receptacle, Female Sockets | 7 | Mini DIN | - | Through Hole | - | Solder | Snap-In | Keyed | - | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide | Unshielded | 2A | 12VDC | - | -25°C ~ 85°C |