Circular Connector Assemblies

Results: 528
Product Status
ActiveObsolete
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
23456789101112131415
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Termination
Circuit Board, SolderCrimpSolder CupSolder
Shell Material
Thermoplastic Polymer, Glass FiberThermoplastic
Features
-Backshell, Cable ClampBackshell, Cable Clamp, Coupling Nut
Current Rating (Amps)
2A3A4A5A6.5A7.5A13A
Voltage Rating
250VAC/DC-
Cable Opening
0.160" ~ 0.265" (4.06mm ~ 6.73mm)0.230" ~ 0.380" (5.84mm ~ 9.65mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
528Results
Applied FiltersRemove All

Showing
of 528
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EN3P2MX
EN3P2MX
CONN RCPT MALE 2P GOLD SLDR CUP
Switchcraft Inc.
2,977
In Stock
1 : $5.97000
Bulk
Bulk
ActiveReceptacle, Male Pins2--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3P2M16X
EN3P2M16X
CONN RCPT MALE 2P GOLD SLDR CUP
Switchcraft Inc.
1,811
In Stock
1 : $6.16000
Bulk
Bulk
ActiveReceptacle, Male Pins2--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded13A250VAC/DC--40°C ~ 65°C
EN3C2MX
EN3C2MX
CONN PLUG MALE 2P GOLD SLDR CUP
Switchcraft Inc.
1,015
In Stock
1 : $6.91000
Bulk
Bulk
ActivePlug, Male Pins2--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P2FX
EN3P2FX
CONN RCPT FMALE 2P GOLD SLDR CUP
Switchcraft Inc.
1,513
In Stock
1 : $7.58000
Bulk
Bulk
ActiveReceptacle, Female Sockets2--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3C3MX
EN3C3MX
CONN PLUG MALE 3P GOLD SLDR CUP
Switchcraft Inc.
2,099
In Stock
1 : $8.36000
Bulk
Bulk
ActivePlug, Male Pins3--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3L2FX
EN3L2FX
CONN RCPT FMALE 2P GOLD SLDR CUP
Switchcraft Inc.
5,125
In Stock
1 : $8.50000
Bulk
Bulk
ActiveReceptacle, Female Sockets2--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3C4MX
EN3C4MX
CONN PLUG MALE 4P GOLD SLDR CUP
Switchcraft Inc.
2,108
In Stock
1 : $9.11000
Bulk
Bulk
ActivePlug, Male Pins4--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P3FX
EN3P3FX
CONN RCPT FMALE 3P GOLD SLDR CUP
Switchcraft Inc.
1,212
In Stock
1 : $9.60000
Bulk
Bulk
ActiveReceptacle, Female Sockets3--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3P6MX
EN3P6MX
CONN RCPT MALE 6P GOLD SLDR CUP
Switchcraft Inc.
501
In Stock
1 : $9.93000
Bulk
Bulk
ActiveReceptacle, Male Pins6--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3C5MX
EN3C5MX
CONN PLUG MALE 5P GOLD SLDR CUP
Switchcraft Inc.
5,022
In Stock
1 : $9.96000
Bulk
Bulk
ActivePlug, Male Pins5--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3L3FX
EN3L3FX
CONN RCPT FMALE 3P GOLD SLDR CUP
Switchcraft Inc.
770
In Stock
1 : $10.19000
Bulk
Bulk
ActiveReceptacle, Female Sockets3--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3L6MX
EN3L6MX
CONN RCPT MALE 6P GOLD SLDR CUP
Switchcraft Inc.
2,016
In Stock
1 : $10.78000
Bulk
Bulk
ActiveReceptacle, Male Pins6--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3C3F16X
EN3C3F16X
CONN PLUG FMALE 3P GOLD SLDR CUP
Switchcraft Inc.
878
In Stock
1 : $10.87000
Bulk
Bulk
ActivePlug, Female Sockets3--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded13A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P4FX
EN3P4FX
CONN RCPT FMALE 4P GOLD SLDR CUP
Switchcraft Inc.
198
In Stock
1 : $10.87000
Bulk
Bulk
ActiveReceptacle, Female Sockets4--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3C3FX
EN3C3FX
CONN PLUG FMALE 3P GOLD SLDR CUP
Switchcraft Inc.
1,170
In Stock
1 : $11.17000
Bulk
Bulk
ActivePlug, Female Sockets3--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3C2F16X
EN3C2F16X
CONN PLUG FMALE 2P GOLD SLDR CUP
Switchcraft Inc.
3,292
In Stock
1 : $11.36000
Bulk
Bulk
ActivePlug, Female Sockets2--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded13A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3C6MX
EN3C6MX
CONN PLUG MALE 6P GOLD SLDR CUP
Switchcraft Inc.
1,487
In Stock
1 : $11.53000
Bulk
Bulk
ActivePlug, Male Pins6--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P3FPX
EN3P3FPX
CONN RCPT FMALE 3POS GOLD SOLDER
Switchcraft Inc.
1,568
In Stock
1 : $11.98000
Bulk
Bulk
ActiveReceptacle, Female Sockets3--Panel Mount, Through HoleBulkhead - Front Side NutSolderBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3P8MPX
EN3P8MPX
CONN RCPT MALE 8POS GOLD SOLDER
Switchcraft Inc.
3,999
In Stock
1 : $12.15000
Bulk
Bulk
ActiveReceptacle, Male Pins8--Panel Mount, Through HoleBulkhead - Front Side NutSolderBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded6.5A250VAC/DC--40°C ~ 65°C
EN3L4FX
EN3L4FX
CONN RCPT FMALE 4P GOLD SLDR CUP
Switchcraft Inc.
537
In Stock
1 : $12.15000
Bulk
Bulk
ActiveReceptacle, Female Sockets4--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3C4FX
EN3C4FX
CONN PLUG FMALE 4P GOLD SLDR CUP
Switchcraft Inc.
3,503
In Stock
1 : $12.53000
Bulk
Bulk
ActivePlug, Female Sockets4--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P8MX
EN3P8MX
CONN RCPT MALE 8P GOLD SLDR CUP
Switchcraft Inc.
826
In Stock
1 : $12.78000
Bulk
Bulk
ActiveReceptacle, Male Pins8--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded6.5A250VAC/DC--40°C ~ 65°C
EN3P5FX
EN3P5FX
CONN RCPT FMALE 5P GOLD SLDR CUP
Switchcraft Inc.
1,276
In Stock
1 : $12.79000
Bulk
Bulk
ActiveReceptacle, Female Sockets5--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3L8MX
EN3L8MX
CONN RCPT MALE 8P GOLD SLDR CUP
Switchcraft Inc.
3,846
In Stock
1 : $13.20000
Bulk
Bulk
ActiveReceptacle, Male Pins8--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded6.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3C5FX
EN3C5FX
CONN PLUG FMALE 5P GOLD SLDR CUP
Switchcraft Inc.
1,346
In Stock
1 : $13.80000
Bulk
Bulk
ActivePlug, Female Sockets5--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable Clamp, Coupling NutUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
Showing
of 528

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.