Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,838 In Stock | 1 : $2.09000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
1,875 In Stock | 1 : $1.51000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Unshielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
10,088 In Stock | 1 : $1.94000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
106 In Stock | 1 : $4.41000 Bulk | - | Bulk | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | - | - | - | Silver | Black, Silver | - | - | Backshell, Strain Relief | - | 2A | 12VDC | - | -20°C ~ 70°C | |||
522 In Stock | 1 : $4.61000 Bulk | - | Bulk | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
157 In Stock | 1 : $4.80000 Bulk | - | Bulk | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | - | - | - | Silver | Black, Silver | - | - | Backshell, Strain Relief | - | 2A | 12VDC | - | -20°C ~ 70°C | |||
156 In Stock | 1 : $5.05000 Bulk | - | Bulk | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
440 In Stock | 1 : $6.23000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | - | - | - | Silver | Black | - | - | Backshell, Strain Relief | - | 2A | 12VDC | - | -20°C ~ 70°C | |||
88 In Stock | 1 : $5.72000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | - | - | - | Silver | Black | - | - | Backshell, Strain Relief | - | 2A | 12VDC | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $4.51000 Bulk | - | Bulk | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : $1.41000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Unshielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
2 In Stock | 1 : $17.60000 Bag | - | Bag | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Anodized | Gold | - | - | - | Backshell | Unshielded | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : $1.25940 Bulk | - | - | Bulk | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 2A | 100VAC, 12VDC | - | -55°C ~ 105°C | ||
0 In Stock Check Lead Time | 3,000 : $2.11125 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 2A | 100VAC, 12VDC | - | -55°C ~ 105°C | ||
0 In Stock Check Lead Time | 1,000 : $2.28269 Bulk | - | Bulk | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
0 In Stock | Active | - | - | Bulk | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | - | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | - | - | - | Strain Relief | Shielded | 1A, 2A | 11VAC, 12VDC | - | - |