Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
121
Marketplace
1 : $117.94000
Bulk
Bulk
ActivePlug, Male Pins411-4-Free Hanging (In-Line)-CrimpThreadedAMetalAluminum AlloyElectroless NickelGoldSilverIP67 - Dust Tight, Waterproof-Coupling Nut, Self LockingShielded13A---65°C ~ 150°C
34
Marketplace
1 : $119.16000
Bulk
Bulk
ActivePlug, Male Pins411-4-Free Hanging (In-Line)-CrimpThreadedAMetalAluminum AlloyOlive Drab CadmiumGoldOlive DrabIP67 - Dust Tight, Waterproof-Coupling Nut, Self LockingShielded13A---65°C ~ 150°C
29
Marketplace
1 : $120.66000
Bulk
Bulk
ActivePlug, Male Pins411-4-Free Hanging (In-Line)-CrimpThreadedAMetalAluminum AlloyElectroless NickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell, Coupling Nut, Self LockingShielded13A-0.519" (13.18mm)-65°C ~ 150°C
39
Marketplace
1 : $122.12000
Bulk
Bulk
ActivePlug, Male Pins411-4-Free Hanging (In-Line)-CrimpThreadedAMetalAluminum AlloyOlive Drab CadmiumGoldOlive DrabIP67 - Dust Tight, Waterproof-Backshell, Coupling Nut, Self LockingShielded13A-0.519" (13.18mm)-65°C ~ 150°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.