Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
18
Marketplace
1 : $114.43000
Bulk
Bulk
ActiveReceptacle, Female Sockets713-7-Panel MountFlangeCrimpThreadedAMetalAluminum AlloyOlive Drab CadmiumGoldOlive DrabIP67 - Dust Tight, Waterproof-BackshellShielded13A-0.650" (16.50mm)-65°C ~ 150°C
34
Marketplace
1 : $115.97000
Bulk
Bulk
ActiveReceptacle, Female Sockets713-7-Panel MountFlangeCrimpThreadedAMetalAluminum AlloyOlive Drab CadmiumGoldOlive DrabIP67 - Dust Tight, Waterproof--Shielded13A---65°C ~ 150°C
Showing
of 2

Receptacle, Female Sockets Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.