Receptacle, Female Sockets Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : $18.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -40°C ~ 85°C | |||
111 In Stock | 1 : $12.79000 Tray | - | Tray | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30V | - | -40°C ~ 85°C | ||
0 In Stock 219 Marketplace | 3 : $34.55000 Bulk 100 : $28.30000 Bag | Bulk Bag | Obsolete | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30VAC/DC | - | -40°C ~ 85°C | |||
175 Marketplace | 1 : $13.38000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30VAC | - | -40°C ~ 80°C | |||
11 In Stock | 1 : $16.95000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 1.5A | 30VAC/DC | - | -40°C ~ 105°C | |||
60 In Stock | 1 : $17.37000 Tray | - | Tray | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30VAC/DC | - | -40°C ~ 100°C | ||
58 In Stock | 1 : $17.37000 Tray | - | Tray | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30VAC/DC | - | -40°C ~ 100°C | ||
60 In Stock | 1 : $18.26000 Tray | - | Tray | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1.5A | 30VAC/DC | - | -40°C ~ 100°C | ||
60 In Stock | 1 : $18.26000 Tray | - | Tray | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1.5A | 30VAC/DC | - | -40°C ~ 100°C |