Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | Bag | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 Marketplace | 1 : $1.00000 Bag | Bag | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 Marketplace | Active | Bag | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 Marketplace | 1 : $1.00000 Bag | Bag | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | W | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
1,220 Marketplace | 1 : $27.47000 Bag | Bag | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
376 Marketplace | 1 : $47.09000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Potted | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
310 Marketplace | 1 : $50.13000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
22 Factory | 1 : $53.53000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
376 Marketplace | 1 : $54.32000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
310 Marketplace | 1 : $58.67000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
23 Marketplace | 1 : $87.75000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
160 Marketplace | 1 : $131.41000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Backshell, Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
0 Marketplace | Active | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | W | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 Marketplace | Active | Bag | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | Coupling Nut | Unshielded | - | 600VAC | - | -55°C ~ 125°C | |||
0 Marketplace | Active | Bag | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | W | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C |