Circular Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1457652
1457652
CONN FMALE INSERT 5POS SOLDER
Phoenix Contact
105
In Stock
1 : $9.21000
Cut Tape (CT)
100 : $6.94430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Insert, Female Sockets
5
M12-5
-
Through Hole
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
Shielded
4A
60V
-
-25°C ~ 85°C
1457665
1457665
CONN FMALE INSERT 5POS SOLDER
Phoenix Contact
33
In Stock
1 : $9.21000
Cut Tape (CT)
100 : $6.94430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Insert, Female Sockets
5
M12-5
-
Through Hole
-
Solder
-
B
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 HB
Board Guide, Insert Only, Requires Shell
Shielded
4A
60V
-
-25°C ~ 85°C
1457678.JPG
1457678
CONN FMALE INSERT 8POS SOLDER
Phoenix Contact
100
In Stock
1 : $15.53000
Cut Tape (CT)
100 : $9.86990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Insert, Female Sockets
8
M12-8
-
Through Hole
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
-
2A
30V
-
-25°C ~ 85°C
MFG_1457694
1457694
CONN FMALE INSERT 12POS SOLDER
Phoenix Contact
48
In Stock
1 : $27.47000
Cut Tape (CT)
100 : $18.42020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Insert, Female Sockets
12
M12-12
-
Through Hole
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
-
1.5A
30V
-
-25°C ~ 85°C
1457717
1457717
CONN FMALE INSERT 17POS SOLDER
Phoenix Contact
100
In Stock
1 : $35.17000
Cut Tape (CT)
100 : $24.14310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Insert, Female Sockets
17
M12-17
-
Through Hole
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
-
1.5A
30V
-
-25°C ~ 85°C
1414071
1457610
CONN FMALE INSERT 4POS SOLDER
Phoenix Contact
4
In Stock
1 : $8.14000
Cut Tape (CT)
100 : $4.87080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Insert, Female Sockets
4
M12-4
-
Through Hole
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
-
4A
250V
-
-25°C ~ 85°C
1457623
1457623
CONN FMALE INSERT 4POS SOLDER
Phoenix Contact
14
In Stock
1 : $8.42000
Cut Tape (CT)
100 : $6.34870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Insert, Female Sockets
4
M12-4
-
Through Hole
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
Shielded
4A
250V
-
-25°C ~ 85°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.