Circular Connector Assemblies

Results: 194
Connector Type
Receptacle, Female SocketsReceptacle, Male Pins
Number of Positions
23456789101112131415
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Termination
Circuit Board, SolderCrimpSolder CupSolder
Features
-Backshell, Cable Clamp
Current Rating (Amps)
2A3A4A5A6.5A7.5A13A
Cable Opening
0.160" ~ 0.265" (4.06mm ~ 6.73mm)0.230" ~ 0.380" (5.84mm ~ 9.65mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
194Results

Showing
of 194
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EN3P2MX
EN3P2MX
CONN RCPT MALE 2P GOLD SLDR CUP
Switchcraft Inc.
3,327
In Stock
1 : $5.97000
Bulk
Bulk
ActiveReceptacle, Male Pins2--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3P2M16X
EN3P2M16X
CONN RCPT MALE 2P GOLD SLDR CUP
Switchcraft Inc.
1,812
In Stock
1 : $6.16000
Bulk
Bulk
ActiveReceptacle, Male Pins2--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded13A250VAC/DC--40°C ~ 65°C
EN3P2FX
EN3P2FX
CONN RCPT FMALE 2P GOLD SLDR CUP
Switchcraft Inc.
1,528
In Stock
1 : $7.58000
Bulk
Bulk
ActiveReceptacle, Female Sockets2--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3L2FX
EN3L2FX
CONN RCPT FMALE 2P GOLD SLDR CUP
Switchcraft Inc.
5,125
In Stock
1 : $8.50000
Bulk
Bulk
ActiveReceptacle, Female Sockets2--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P3FX
EN3P3FX
CONN RCPT FMALE 3P GOLD SLDR CUP
Switchcraft Inc.
1,212
In Stock
1 : $9.60000
Bulk
Bulk
ActiveReceptacle, Female Sockets3--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3P6MX
EN3P6MX
CONN RCPT MALE 6P GOLD SLDR CUP
Switchcraft Inc.
503
In Stock
1 : $9.93000
Bulk
Bulk
ActiveReceptacle, Male Pins6--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3L3FX
EN3L3FX
CONN RCPT FMALE 3P GOLD SLDR CUP
Switchcraft Inc.
770
In Stock
1 : $10.19000
Bulk
Bulk
ActiveReceptacle, Female Sockets3--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3L6MX
EN3L6MX
CONN RCPT MALE 6P GOLD SLDR CUP
Switchcraft Inc.
2,031
In Stock
1 : $10.78000
Bulk
Bulk
ActiveReceptacle, Male Pins6--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P4FX
EN3P4FX
CONN RCPT FMALE 4P GOLD SLDR CUP
Switchcraft Inc.
213
In Stock
1 : $10.87000
Bulk
Bulk
ActiveReceptacle, Female Sockets4--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3P8MPX
EN3P8MPX
CONN RCPT MALE 8POS GOLD SOLDER
Switchcraft Inc.
3,999
In Stock
1 : $12.15000
Bulk
Bulk
ActiveReceptacle, Male Pins8--Panel Mount, Through HoleBulkhead - Front Side NutSolderBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded6.5A250VAC/DC--40°C ~ 65°C
EN3L4FX
EN3L4FX
CONN RCPT FMALE 4P GOLD SLDR CUP
Switchcraft Inc.
537
In Stock
1 : $12.15000
Bulk
Bulk
ActiveReceptacle, Female Sockets4--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P8MX
EN3P8MX
CONN RCPT MALE 8P GOLD SLDR CUP
Switchcraft Inc.
776
In Stock
1 : $12.78000
Bulk
Bulk
ActiveReceptacle, Male Pins8--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded6.5A250VAC/DC--40°C ~ 65°C
EN3P5FX
EN3P5FX
CONN RCPT FMALE 5P GOLD SLDR CUP
Switchcraft Inc.
1,281
In Stock
1 : $12.79000
Bulk
Bulk
ActiveReceptacle, Female Sockets5--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3L8MX
EN3L8MX
CONN RCPT MALE 8P GOLD SLDR CUP
Switchcraft Inc.
3,651
In Stock
1 : $13.20000
Bulk
Bulk
ActiveReceptacle, Male Pins8--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded6.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P6FX
EN3P6FX
CONN RCPT FMALE 6P GOLD SLDR CUP
Switchcraft Inc.
1,226
In Stock
1 : $14.05000
Bulk
Bulk
ActiveReceptacle, Female Sockets6--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3P4FRAPC
EN3P4FRAPCX
CONN RCPT FMALE 4POS GOLD SOLDER
Switchcraft Inc.
244
In Stock
1 : $16.92000
Bulk
Bulk
ActiveReceptacle, Female Sockets4--Panel Mount, Through Hole, Right AngleBulkhead - Front Side NutSolderBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded5A250VAC/DC--40°C ~ 65°C
EN3P6MRAPC
EN3P6MRAPCX
CONN RCPT MALE 6POS GOLD SOLDER
Switchcraft Inc.
410
In Stock
1 : $17.92000
Bulk
Bulk
ActiveReceptacle, Male Pins6--Panel Mount, Through Hole, Right AngleBulkhead - Front Side NutSolderBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded4A250VAC/DC--40°C ~ 65°C
EN3P8MRAPC
EN3P8MRAPCX
CONN RCPT MALE 8POS GOLD SOLDER
Switchcraft Inc.
2,432
In Stock
1 : $25.97000
Bulk
Bulk
ActiveReceptacle, Male Pins8--Panel Mount, Through Hole, Right AngleBulkhead - Front Side NutSolderBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded4A250VAC/DC--40°C ~ 65°C
EN3P3MX
EN3P3MX
CONN RCPT MALE 3P GOLD SLDR CUP
Switchcraft Inc.
1,605
In Stock
1 : $6.97000
Bulk
Bulk
ActiveReceptacle, Male Pins3--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3P4MX
EN3P4MX
CONN RCPT MALE 4P GOLD SLDR CUP
Switchcraft Inc.
7,412
In Stock
1 : $8.07000
Bulk
Bulk
ActiveReceptacle, Male Pins4--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3L2M16X
EN3L2M16X
CONN RCPT MALE 2P GOLD SLDR CUP
Switchcraft Inc.
6,642
In Stock
1 : $8.64000
Bulk
Bulk
ActiveReceptacle, Male Pins2--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded13A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P5MX
EN3P5MX
CONN RCPT MALE 5P GOLD SLDR CUP
Switchcraft Inc.
574
In Stock
1 : $9.20000
Bulk
Bulk
ActiveReceptacle, Male Pins5--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded7.5A250VAC/DC--40°C ~ 65°C
EN3L5MX
EN3L5MX
CONN RCPT MALE 5P GOLD SLDR CUP
Switchcraft Inc.
103
In Stock
1 : $9.68000
Bulk
Bulk
ActiveReceptacle, Male Pins5--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0Backshell, Cable ClampUnshielded7.5A250VAC/DC0.160" ~ 0.265" (4.06mm ~ 6.73mm)-40°C ~ 65°C
EN3P2F16X
EN3P2F16X
CONN RCPT FMALE 2P GOLD SLDR CUP
Switchcraft Inc.
106
In Stock
1 : $10.20000
Bulk
Bulk
ActiveReceptacle, Female Sockets2--Panel MountBulkhead - Front Side NutSolder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded13A250VAC/DC--40°C ~ 65°C
EN3P4MRAPCBN
EN3P4MRAPCBN
CONN RCPT MALE 4POS GOLD SOLDER
Switchcraft Inc.
555
In Stock
1 : $11.55000
Bulk
Bulk
ActiveReceptacle, Male Pins4--Panel Mount, Through Hole, Right AngleBulkhead - Front Side NutCircuit Board, SolderBayonet LockKeyedPlasticThermoplastic-GoldBlackIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Unshielded5A250VAC/DC--40°C ~ 65°C
Showing
of 194

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.