Circular Connector Assemblies

Results: 3
Connector Type
Receptacle, Female SocketsReceptacle, Male Pins
Shell Finish
Black Zinc CobaltOlive Drab Chromate over Cadmium
Color
BlackOlive Drab
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
5
In Stock
1 : $165.63000
Bulk
Bulk
Active
Receptacle, Male Pins
61
-
MIL-DTL-26482 Series I
24-61
-
Panel Mount
Flange
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum
Black Zinc Cobalt
Gold
Black
Environment Sealed
-
-
Unshielded
7.5A
-
-
-55°C ~ 125°C
PT02SE24-61P
PT02SE-24-61P
CONN RCPT MALE 61POS GOLD CRIMP
Amphenol Industrial Operations
0
In Stock
Check Lead Time
1 : $249.38000
Bulk
Bulk
Active
Receptacle, Male Pins
61
-
MIL-DTL-26482 Series I
24-61
-
Panel Mount
Flange
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
Environment Sealed
-
-
Unshielded
7.5A
-
-
-55°C ~ 125°C
PT02SE24-61S
PT02SE-24-61S(025)
CONN RCPT FMALE 61POS GOLD CRIMP
Amphenol Industrial Operations
0
In Stock
Check Lead Time
1 : $285.52000
Bulk
Bulk
Active
Receptacle, Female Sockets
61
-
MIL-DTL-26482 Series I
24-61
-
Panel Mount
Flange
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum
Black Zinc Cobalt
Gold
Black
Environment Sealed
-
-
Unshielded
7.5A
-
-
-55°C ~ 125°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.