Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
632 In Stock | 1 : $24.28000 Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.374" (9.50mm) | -40°C ~ 85°C | |||
71 In Stock | 1 : $33.38000 Tray | Tray | Active | Plug, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | X | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 0.5A | 50VAC, 60VDC | - | -40°C ~ 85°C |