Circular Connector Assemblies

Results: 5
Series
SVP
Connector Type
Plug, Male PinsReceptacle, Female Pins
Number of Positions
123
Mounting Type
-Free Hanging (In-Line), Cable MountFree Hanging (In-Line); Panel Mount
Mounting Feature
-Brackets
Termination
Crimp, SolderSolder
Fastening Type
Latch LockSnap In, Latch HolderThreaded
Orientation
-Keyed
Primary Material
MetalPlastic
Shell Material
BrassPolybutylene Terephthalate (PBT)
Shell Finish
-Nickel
Color
BlackSilver
Ingress Protection
IP20IP50 - Dust Protected
Features
Cable Gland, High Voltage ConnectorHeat Shrink, High Voltage Connector
Shielding
ShieldedUnshielded
Current Rating (Amps)
13A30A
Voltage Rating
13000VDC30000VDC
Cable Opening
0.157" (4.00mm)0.256" (6.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
5000474
5000474
VP-CL-2HV-ST AWG 14 AG
GES High Voltage
188
Marketplace
2 : $39.29000
Bag
Bag
ActivePlug, Male Pins2--Free Hanging (In-Line), Cable Mount-Crimp, SolderLatch LockKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlackIP20UL94 V-0Heat Shrink, High Voltage ConnectorUnshielded13A13000VDC0.157" (4.00mm)
5000484
5000484
VP-CL-3HV-BU AWG 14 AG
GES High Voltage
34
Marketplace
2 : $54.99000
Bag
Bag
ActiveReceptacle, Female Pins3--Free Hanging (In-Line); Panel MountBracketsCrimp, SolderSnap In, Latch HolderKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlackIP20UL94 V-0Heat Shrink, High Voltage ConnectorUnshielded13A13000VDC0.157" (4.00mm)
5000454
5000454
VP-CL-1HV-ST AWG 14 AG
GES High Voltage
50
Marketplace
5 : $21.73000
Bag
Bag
ActivePlug, Male Pins1--Free Hanging (In-Line), Cable Mount-Crimp, SolderLatch LockKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlackIP20UL94 V-0Heat Shrink, High Voltage ConnectorUnshielded13A13000VDC0.157" (4.00mm)
5000444
5000444
VP-CL-1HV-BU AWG 14 AG
GES High Voltage
48
Marketplace
5 : $21.73000
Bag
Bag
ActiveReceptacle, Female Pins1--Free Hanging (In-Line); Panel MountBracketsCrimp, SolderSnap In, Latch HolderKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlackIP20UL94 V-0Heat Shrink, High Voltage ConnectorUnshielded13A13000VDC0.157" (4.00mm)
20
Marketplace
1 : $118.79000
Bag
Bag
ActivePlug, Male Pins1----SolderThreaded-MetalBrassNickelSilverSilverIP50 - Dust ProtectedUL94 V-0Cable Gland, High Voltage ConnectorShielded30A30000VDC0.256" (6.50mm)
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.