Circular Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
859-005-20SR004
M12 5P A-CODE FEMALE PANEL SC SS
NorComp Inc.
20
In Stock
1 : $21.08000
Tray
-
Tray
Active
Plug, Female Sockets
5
M12-5
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Stainless Steel
-
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
4A
60V
-
-40°C ~ 85°C
859-004-20SR004
M12 4P A-CODE FEMALE PANEL SC SS
NorComp Inc.
49
In Stock
1 : $20.72000
Tray
-
Tray
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Stainless Steel
-
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
4A
250V
-
-40°C ~ 85°C
859-004-10SR004
M12 4P A-CODE MALE PANEL SC SS S
NorComp Inc.
47
In Stock
1 : $18.32000
Tray
-
Tray
Active
Receptacle, Male Pins
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Stainless Steel
-
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
4A
250V
0.512" (13.00mm)
-40°C ~ 85°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.