Circular Connector Assemblies

Results: 6
Series
0B1BLM
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
5868
Shell Size - Insert
305308368
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Termination
CrimpSolderSolder Cup
Fastening Type
Push-PullThreaded
Orientation
GW
Shell Material
Aluminum AlloyBrassBrass and Polyphenylene Sulfide (PPS)
Shell Finish
ChromeNickel
Color
Brown, SilverGraySilver
Ingress Protection
IP50 - Dust ProtectedIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Features
BackshellCoupling NutGround
Current Rating (Amps)
2A2.5A5A6.5A
Cable Opening
0.122" ~ 0.165" (3.10mm ~ 4.20mm)0.165" ~ 0.205" (4.20mm ~ 5.20mm)0.244" ~ 0.283" (6.20mm ~ 7.20mm)0.894" (22.70mm)-
Operating Temperature
-55°C ~ 200°C-55°C ~ 250°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EPG.1B.308.HLN
EPG.1B.308.HLN
CONN RCPT FMALE 8POS GOLD SOLDER
LEMO
48
In Stock
1 : $82.67000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
308
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
2A
-
-
-55°C ~ 250°C
PHG.0B.305.CLLD52Z
PHG.0B.305.CLLD52Z
CONN RCPT FMALE 5P GOLD SLDR CUP
LEMO
89
In Stock
1 : $40.66000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
305
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
6.5A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
FGG_B_series
FGG.1B.308.CLAD42
CONN PLUG MALE 8P GOLD SLDR CUP
LEMO
21
In Stock
1 : $61.36000
Bulk
Bulk
Active
Plug, Male Pins
8
308
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
5A
-
0.122" ~ 0.165" (3.10mm ~ 4.20mm)
-55°C ~ 250°C
FGG_B_series
FGG.1B.308.CLAD52Z
CONN PLUG MALE 8P GOLD SLDR CUP
LEMO
0
In Stock
1 : $60.75000
Bulk
Bulk
Active
Plug, Male Pins
8
308
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
5A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
FGW.LM.368.XLCT
FGW.LM.368.XLCT
CONN PLUG MALE 68POS GOLD CRIMP
LEMO
1
In Stock
1 : $290.17000
Bulk
Bulk
Active
Plug, Male Pins
68
368
-
Free Hanging (In-Line)
-
Crimp
Threaded
W
Metal
Aluminum Alloy
Nickel
Gold
Gray
IP68 - Dust Tight, Waterproof
-
Coupling Nut
Shielded
2.5A
-
0.894" (22.70mm)
-55°C ~ 200°C
FGG_B_series
FGG.1B.308.CLAD72
CONN PLUG MALE 8P GOLD SLDR CUP
LEMO
3
In Stock
1 : $46.50000
Bulk
Bulk
Active
Plug, Male Pins
8
308
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
5A
-
0.244" ~ 0.283" (6.20mm ~ 7.20mm)
-55°C ~ 250°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.