Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
882 In Stock | 1 : $44.67000 Bulk | - | Bulk | Active | Jack, Male Pins | 6 | - | MIL-DTL-55116 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Metal | Stainless Steel | - | Gold | Black, Silver | - | - | - | - | 0.5A | 60V | - | - | |||
34 In Stock | 1 : $33.59000 Bulk | - | Bulk | Active | Jack, Male Pins | 5 | - | MIL-DTL-55116 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Stainless Steel | - | Gold | Black, Silver | - | - | - | - | 0.5A | 60V | - | -55°C ~ 85°C | |||
26 In Stock | 1 : $37.31000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 6 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | N (Normal) | Metal | Stainless Steel | - | Gold | Silver | - | - | - | Unshielded | 0.5A | 60V | - | -55°C ~ 85°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 6 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Stainless Steel | - | Gold | Silver | - | - | Strain Relief | - | 0.5A | 60V | 0.165" ~ 0.320" (4.20mm ~ 8.13mm) | -55°C ~ 85°C |