Circular Connector Assemblies

Results: 2
Connector Type
Plug, Female SocketsPlug, Male Pins
Number of Positions
34
Shell Size - Insert
10-412-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
Operating Temperature
RT06104PNH-K
RT06104PNH-K
CONN PLUG MALE 4POS GOLD CRIMP
Amphenol Sine Systems Corp
71
In Stock
1 : $31.17000
Bulk
Bulk
Active
Plug, Male Pins
4
10-4
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
13A
250VAC/DC
-40°C ~ 105°C
RT06123SNH-K
RT06123SNH-K
CONN PLUG FMALE 3POS GOLD CRIMP
Amphenol Sine Systems Corp
55
In Stock
1 : $38.75000
Bulk
Bulk
Active
Plug, Female Sockets
3
12-3
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
13A
250VAC/DC
-40°C ~ 105°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.