Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
54
In Stock
1 : $153.46000
Box
-
Box
Active
Plug, Male Pins
128
Military
MIL-DTL-38999 Series III
25-35
J
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Composite
Composite
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Coupling Nut
Shielded
-
-
-
-65°C ~ 175°C
48
In Stock
1 : $155.60000
Box
-
Box
Active
Receptacle, Female Sockets
128
Military
MIL-DTL-38999 Series III
25-35
J
Panel Mount
Flange
Crimp
Threaded
N (Normal)
Composite
Composite
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
-
Shielded
5A
-
-
-65°C ~ 175°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.