Circular Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
HR30-6PA-6S(71)
HR30-6PA-6S(71)
CONN PLUG FMALE 6P GOLD SLDR CUP
Hirose Electric Co Ltd
1,512
In Stock
1 : $10.66000
Tray
Tray
Active
Plug, Female Sockets
6 (Power)
-
-
6
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Strain Relief
-
2A
100VAC, 140VDC
0.138" ~ 0.169" (3.50mm ~ 4.30mm)
-25°C ~ 85°C
D38999/26WD35SN
D38999/26WD35SN
CONN PLUG FMALE 37POS GOLD CRIMP
Amphenol Aerospace Operations
151
In Stock
1 : $49.90000
Bulk
Bulk
Active
Plug, Female Sockets
37
Military
MIL-DTL-38999 Series III
15-35
D
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Coupling Nut, Self Locking
Shielded
-
-
-
-65°C ~ 175°C
FGG_B_series
FGG.1B.308.CLAD72Z
CONN PLUG MALE 8P GOLD SLDR CUP
LEMO
51
In Stock
1 : $53.45000
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
308
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
5A
-
0.244" ~ 0.283" (6.20mm ~ 7.20mm)
-55°C ~ 250°C
FGN.3M.330.XLCT
FGN.3M.330.XLCT
CONN PLUG MALE 30POS GOLD CRIMP
LEMO
0
In Stock
Active
Bulk
Active
Plug, Male Pins
30
-
-
330
-
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum Alloy
Nickel
Gold
Gray
IP68 - Dust Tight, Waterproof
-
Coupling Nut
Shielded
3.5A
-
0.591" (15.00mm)
-55°C ~ 200°C
HEW.LM.368.XLNP
HEW.LM.368.XLNP
CONN RCPT FMALE 68POS GOLD SLDR
LEMO
0
In Stock
Active
Bulk
Active
Receptacle, Female Sockets
68
-
-
368
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
W
Metal
Aluminum Alloy
Nickel
Gold
Gray
IP68 - Dust Tight, Waterproof
-
Potted
Shielded
2.5A
-
-
-20°C ~ 80°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.