Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4111001041-000
T4111001041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
4,146
In Stock
1 : $6.74000
Bulk
Bulk
ActiveReceptacle, Male Pins4M12-4-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A250V0.157" ~ 0.236" (4.00mm ~ 6.00mm)-40°C ~ 85°C
T4011008031-000
T4011008031-000
CONN PLUG MALE 3POS GOLD SCREW
TE Connectivity AMP Connectors
2,160
In Stock
1 : $10.32000
Bulk
Bulk
ActivePlug, Male Pins3M8-3-Free Hanging (In-Line)-ScrewThreaded-MetalBrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell-3A60V--40°C ~ 85°C
T4010008031-000
T4010008031-000
CONN RCPT FMALE 3POS GOLD SCREW
TE Connectivity AMP Connectors
1,563
In Stock
1 : $10.81000
Bulk
Bulk
ActiveReceptacle, Female Sockets3M8-3-Free Hanging (In-Line)-ScrewThreaded-MetalBrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell, Coupling Nut-3A60V--40°C ~ 85°C
1681127
1681127
CONN RCPT FMALE 4P SCREW
Phoenix Contact
11,346
In Stock
1 : $13.69000
Bulk
Bulk
ActiveReceptacle, Female Sockets4M12-4-Free Hanging (In-Line)-ScrewThreadedAMetalZinc Die CastNickelCopper AlloyBlack, SilverIP67 - Dust Tight, WaterproofUL94 HBBackshell, Coupling Nut-4A250V0.157" ~ 0.236" (4.00mm ~ 6.00mm)-40°C ~ 85°C
1662528
1662528
CONN PLUG MALE 4P SCREW
Phoenix Contact
9,151
In Stock
4,483
Factory
1 : $13.69000
Bulk
Bulk
ActivePlug, Male Pins4M12-4-Free Hanging (In-Line)-ScrewThreadedAMetalZinc Die CastNickelCopper AlloyBlack, SilverIP67 - Dust Tight, WaterproofUL94 HBBackshell-4A250V0.157" ~ 0.236" (4.00mm ~ 6.00mm)-40°C ~ 85°C
PLUSCON 14410 SERIES
1441008
CONN PLUG MALE 3POS GOLD IDC
Phoenix Contact
773
In Stock
499
Factory
1 : $16.11000
Bulk
Bulk
ActivePlug, Male Pins3M8-3-Free Hanging (In-Line)-IDCThreadedAMetalZinc Die CastNickelGoldBlack, SilverIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 HBBackshell-4A48VAC, 60VDC0.098" ~ 0.197" (2.50mm ~ 5.00mm)-25°C ~ 80°C
1501252
1501252
CONN PLUG MALE 3POS GOLD SCREW
Phoenix Contact
1,353
In Stock
518
Factory
1 : $21.22000
Bulk
Bulk
ActivePlug, Male Pins3M8-3-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, WaterproofUL94 HBBackshell-4A48VAC, 60VDC0.138" ~ 0.197" (3.50mm ~ 5.00mm)-40°C ~ 85°C
1506891
1506891
CONN RCPT FMALE 4POS GOLD SCREW
Phoenix Contact
260
In Stock
1 : $21.67000
Bulk
Bulk
ActiveReceptacle, Female Sockets4M8-4-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, WaterproofUL94 HBBackshell, Coupling Nut-4A30VAC/DC0.138" ~ 0.197" (3.50mm ~ 5.00mm)-40°C ~ 85°C
1501265
1501265
CONN PLUG MALE 4POS GOLD SCREW
Phoenix Contact
255
In Stock
1 : $23.30000
Bulk
Bulk
ActivePlug, Male Pins4M8-4-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, WaterproofUL94 HBBackshell-4A30VAC/DC0.138" ~ 0.197" (3.50mm ~ 5.00mm)-40°C ~ 85°C
1662968
1662968
CONN RCPT FMALE 5P SCREW
Phoenix Contact
2,107
In Stock
228
Factory
1 : $15.80000
Bulk
Bulk
ActiveReceptacle, Female Sockets5M12-5-Free Hanging (In-Line)-ScrewThreadedAMetalZinc Die CastNickelCopper AlloyBlack, SilverIP67 - Dust Tight, WaterproofUL94 HBBackshell, Coupling Nut-4A48VAC, 60VDC0.157" ~ 0.236" (4.00mm ~ 6.00mm)-40°C ~ 85°C
1681156
1681156
CONN PLUG MALE 3POS SOLDER CUP
Phoenix Contact
36
In Stock
1 : $17.31000
Bulk
Bulk
ActivePlug, Male Pins3M8-3-Free Hanging (In-Line)-Solder CupThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, WaterproofUL94 HBBackshell-4A48VAC, 60VDC0.138" ~ 0.197" (3.50mm ~ 5.00mm)-40°C ~ 85°C
XZCC12FDM40B
XZCC12FDM40B
FEMALE, M12, 4 PIN, STRAIGHT CON
Schneider Electric
67
In Stock
1 : $16.79000
Box
-
Box
ActivePlug, Female Sockets4M12-4-Free Hanging (In-Line)-ScrewThreadedKeyedPlasticPlastic--BlackIP67 - Dust Tight, Waterproof--Unshielded3A125VAC, 150VDC0.118" ~ 0.236" (3.00mm ~ 6.00mm)-40°C ~ 85°C
Showing
of 12

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.