Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
TA3FX
TA3FX
CONN PLUG FMALE MINI XLR 3P SLDR
Switchcraft Inc.
3,672
In Stock
1 : $11.77000
Bulk
Bulk
ActivePlug, Female Sockets3Mini XLR-Free Hanging (In-Line)-SolderLatch LockKeyedMetalCopper AlloyNickelSilverBlack, Silver--Backshell, Cable Clamp, Strain ReliefShielded5A125VAC0.065" ~ 0.155" (1.65mm ~ 3.94mm)-55°C ~ 85°C
127010-0027
M-XL-3-14
CONN RCPT MALE MINI XLR 3P SLDR
ITT Cannon, LLC
1,542
In Stock
1 : $11.53000
Bulk
Bulk
ActiveReceptacle, Male Pins3Mini XLR-Panel MountBulkhead - Rear Side NutSolderLatch LockKeyedMetalCopperNickelGoldSilver----3A125V--35°C ~ 85°C
TA3FBX
TA3FBX
CONN PLUG FMALE MINI XLR 3P SLDR
Switchcraft Inc.
244
In Stock
1 : $12.62000
Bulk
Bulk
ActivePlug, Female Sockets3Mini XLR-Free Hanging (In-Line)-SolderLatch LockKeyedMetalCopper AlloyChromeSilverBlack--Backshell, Cable Clamp, Strain ReliefShielded5A125VAC0.065" ~ 0.155" (1.65mm ~ 3.94mm)-55°C ~ 85°C
127010-0023
M-XL-3-12M
CONN PLUG MALE MINI XLR 3P SLDR
ITT Cannon, LLC
570
In Stock
1 : $13.27000
Bulk
Bulk
ActivePlug, Male Pins3Mini XLR-Free Hanging (In-Line)-SolderLatch LockKeyedMetalCopperNickelGoldSilver----3A125V--35°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.