Circular Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EN3C2MX
CONN PLUG MALE 2P GOLD SLDR CUP
Switchcraft Inc.
869
In Stock
1 : $9.08000
Bulk
-
Bulk
Active
Plug, Male Pins
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
7.5A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
EN3P2FX
CONN RCPT FMALE 2P GOLD SLDR CUP
Switchcraft Inc.
1,263
In Stock
1 : $9.33000
Bulk
-
Bulk
Active
Receptacle, Female Sockets
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
7.5A
250VAC/DC
-
-40°C ~ 65°C
EN3P4MX
CONN RCPT MALE 4P GOLD SLDR CUP
Switchcraft Inc.
4,591
In Stock
1 : $9.35000
Bulk
-
Bulk
Active
Receptacle, Male Pins
4
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
7.5A
250VAC/DC
-
-40°C ~ 65°C
EN3P6MX
CONN RCPT MALE 6P GOLD SLDR CUP
Switchcraft Inc.
1,144
In Stock
1 : $12.43000
Bulk
-
Bulk
Active
Receptacle, Male Pins
6
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
7.5A
250VAC/DC
-
-40°C ~ 65°C
EN3P4FX
CONN RCPT FMALE 4P GOLD SLDR CUP
Switchcraft Inc.
2,223
In Stock
1 : $13.53000
Bulk
-
Bulk
Active
Receptacle, Female Sockets
4
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
7.5A
250VAC/DC
-
-40°C ~ 65°C
EN3C6MX
CONN PLUG MALE 6P GOLD SLDR CUP
Switchcraft Inc.
504
In Stock
1 : $14.42000
Bulk
-
Bulk
Active
Plug, Male Pins
6
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
7.5A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
EN3C6MCX
CONN PLUG MALE 6POS GOLD CRIMP
Switchcraft Inc.
16
In Stock
1 : $13.94000
Bulk
-
Bulk
Active
Plug, Male Pins
6
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
7.5A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.