Circular Connector Assemblies

Results: 2
Series
MotionGrade™ Elite M23 Power Series, ThreadedMotionGrade™ M23 Power Standard Series, Threaded
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Number of Positions
9 (4 + 4 Power + PE)9 (5 + 3 Power + PE)
Shell Size - Insert
-M23-9
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Features
-Backshell, Coupling Nut
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Features
Shielding
Current Rating (Amps)
Voltage Rating
Operating Temperature
MB1LLN0900-KIT
MB1LLN0900-KIT
CONN RCPT MALE 9POS GOLD CRIMP
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
1 : $26.89000
Bulk
Bulk
ActiveReceptacle, Male Pins9 (5 + 3 Power + PE)--Panel MountFlangeCrimpThreadedKeyedMetalZinc Die CastNickelGoldSilverIP67 - Dust Tight, Waterproof-Shielded10A, 30A250VAC/DC-20°C ~ 130°C
MB7CKN0900-Sx-KIT
MB7CKN0900-S1-KIT
CONN PLUG FMALE 9POS GOLD CRIMP
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
1 : $48.63000
Bulk
Bulk
ActivePlug, Female Sockets9 (4 + 4 Power + PE)M23-9-Free Hanging (In-Line)-CrimpThreadedKeyedMetalZinc Die CastNickelGoldSilverIP67 - Dust Tight, WaterproofBackshell, Coupling NutShielded10A, 30A250VAC/DC-20°C ~ 130°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.