Circular Connector Assemblies

Results: 1,962,780
Manufacturer
3MAbbotecAdafruit Industries LLCAdam TechAero ElectricAlpha WireAltech CorporationAmerican Micro ProductsAmphenol Aerospace OperationsAmphenol Air LBAmphenol Alden Products CompanyAmphenol Audio
Series
-*0000B00S0304050A0B0E0F
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Distributor NutDistributorH-DistributorInsert, Female Sockets and Male PinsInsert, Female SocketsInsert, Male PinsJack and PlugJackJack, Female SocketsJack, Male PinsLine Drain, Female Sockets
Number of Positions
1 (Coax)1 (Power)1 (Quadrax)1 (Triax)1 (Twinax)12 (1 + 1 Coax)2 (1 + 1 Power)2 (Coax)2 (Data)2 (Power)2 (Quadrax)
Shell Size - Insert
00-090-120-160-6000K11-101-121-21-3
Shell Size, MIL
-ABCDEFGHJN
Mounting Type
-Chassis MountFree Hanging (In-Line)Free Hanging (In-Line), AngledFree Hanging (In-Line), Cable MountFree Hanging (In-Line), Right AngleFree Hanging (In-Line), Right Angle; Panel MountFree Hanging (In-Line); Panel MountPanel MountPanel Mount, 70° AnglePanel Mount, Push InPanel Mount, Right Angle
Mounting Feature
-BracketsBulkhead - Front Side NutBulkhead - Front Side Nut, FlangeBulkhead - Front or Rear Side NutBulkhead - Rear Side NutBulkhead - Rear Side Nut, FlangeBulkheadFlangeFront Side NutFront and Rear Side NutRear Side Nut
Termination
-Axial PierceCircuit Board, SolderClampCrimp or Solder CupCrimp or SolderCrimpCrimp, ScrewCrimp, SolderIDC BlockIDCPush In, Spring
Fastening Type
-Bayonet LockBayonet Lock, ThreadedDetent LockLatch HolderLatch LockLatch Lock, Push-PullLatch Lock, Push-TwistMagneticPush-PullPush-Pull, Detent LockPush-Pull, ThreadedPush-TwistReverse Bayonet Lock
Orientation
000123456789
Primary Material
-CompositeMetalPlastic
Shell Material
-Acrylic Styrene Acrylonitrile (ASA)Aluminum Alloy and Zinc Die CastAluminum AlloyAluminum Die CastAluminum Die Cast, BrassAluminum or Zinc AlloyAluminum or ZincAluminumBrass AlloyBrass and Polyphenylene Sulfide (PPS)Brass and Zinc Die Cast
Shell Finish
-AP-93Alumilite 225™Aluminum, Olive Drab CadmiumAnodic Coating (Alumilite)AnodizedBlack AnodizedBlack CadmiumBlack CarbonBlack Chromate over ZincBlack ChromateBlack Chrome over Nickel
Contact Finish - Mating
-CadmiumCopper AlloyCopper Tin ZincElectro-TinGoldGold, SilverNickelNickel-GoldNickel-SilverSilverSilver, TinTinTin-Lead
Color
-BeigeBeige, SilverBlackBlack, BlueBlack, BrownBlack, GrayBlack, GreenBlack, RedBlack, SilverBlack, WhiteBlack, Yellow
Ingress Protection
-Environment ProofEnvironment ResistantEnvironment SealedFluid ResistantIP20IP20, IP40IP25IP40IP44IP50 - Dust ProtectedIP50
Material Flammability Rating
-Flame RetardantNon FlammableUL94 5VAUL94 HBUL94 HB, UL94 V-0UL94 HB, UL94 V-2UL94 HF-1UL94 HF-1, UL94 V-0UL94 V-0UL94 V-1UL94 V-2UL94
Features
-Adapter, Backshell, Coupling NutAlignment DiscAlignment Disc, Firewall UsageBackshellBackshell, Board GuideBackshell, Boot AdapterBackshell, Boot Adapter, Cable ClampBackshell, Boot Adapter, LanyardBackshell, BootBackshell, Boot, Boot AdapterBackshell, Cable Clamp
Shielding
-ShieldedUnshielded
Current Rating (Amps)
0.3A0.5A per Contact0.5A0.5A, 6A0.8A0.9A1A per Contact1A per Contact, 11.6A per Contact1A1A, 1.25A, 2A1A, 200A1A, 23A
Voltage Rating
7.5V10V11VAC, 12VDC12V12V, 24V12VAC, 60VDC12VDC16V18VDC20VDC24V24VDC
Cable Opening
0.020" ~ 0.039" (0.50mm ~ 1.00mm)0.039" ~ 0.047" (1.00mm ~ 1.20mm)0.039" ~ 0.059" (1.00mm ~ 1.50mm)0.039" ~ 0.157" (1.00mm ~ 4.00mm)0.043" ~ 0.335" (1.10mm ~ 8.50mm)0.043" ~ 0.413" (1.10mm ~ 10.50mm)0.047" ~ 0.343" (1.20mm ~ 8.70mm)0.051" (1.30mm)0.051" ~ 0.059" (1.30mm ~ 1.50mm)0.051" ~ 0.063" (1.30mm ~ 1.60mm)0.051" ~ 0.067" (1.30mm ~ 1.70mm)0.051" ~ 0.087" (1.30mm ~ 2.20mm)
Operating Temperature
-85°C ~ 300°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 200°C-65°C ~ 260°C-55°C ~ 105°C-55°C ~ 118°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
1,962,780Results

Showing
of 1,962,780
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KMDGX-5S-BS
KMDGX-5S-BS
CONN RCPT FMALE MINI DIN 5P SLDR
Kycon, Inc.
9,205
In Stock
1 : $1.48000
Tray
Tray
ActiveReceptacle, Female Sockets5Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-GoldBlack, Silver--Board Guide, Board LockShielded2A12VDC--25°C ~ 80°C
KMDGX-7S-BS
KMDGX-7S-BS
CONN RCPT FMALE MINI DIN 7P SLDR
Kycon, Inc.
2,479
In Stock
1 : $1.83000
Tray
Tray
ActiveReceptacle, Female Sockets7Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-GoldBlack, Silver--Board Guide, Board LockShielded2A12VDC--25°C ~ 80°C
MD-60S
MD-60S
CONN RCPT FMALE MINI DIN 6P SLDR
CUI Devices
4,589
In Stock
1 : $1.94000
Tray
Tray
ActiveReceptacle, Female Sockets6Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack-UL94 V-0Board Lock, GroundUnshielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
KMDGX-6S-BS
KMDGX-6S-BS
CONN RCPT FMALE MINI DIN 6P SLDR
Kycon, Inc.
33,319
In Stock
1 : $1.95000
Tray
Tray
ActiveReceptacle, Female Sockets6Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-GoldBlack, Silver--Board Guide, Board LockShielded2A12VDC--25°C ~ 80°C
KMDVLX-8S-N-1
KMDVLX-8S-N-1
MINI-DIN VERTICAL 8P SNAP & LOCK
Kycon, Inc.
8,247
In Stock
1 : $1.97000
Bulk
Bulk
ActiveReceptacle, Female Sockets8Mini DIN-Through Hole-SolderSnap-InKeyed-Polybutylene Terephthalate (PBT)-SilverBlack--Board GuideUnshielded2A12VDC--25°C ~ 85°C
MD-40SM
MD-40SM
CONN RCPT FMALE MINI DIN 4P SLDR
CUI Devices
3,728
In Stock
1 : $2.09000
Tray
Tray
ActiveReceptacle, Female Sockets4Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack, Silver-UL94 V-0GroundShielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
KMDTX-HT-6S-BSC
KMDTX-HT-6S-BSC
CONN RCPT FMALE MINI DIN 6P SLDR
Kycon, Inc.
11,014
In Stock
1 : $2.10000
Tray
Tray
ActiveReceptacle, Female Sockets6Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticThermoplastic-GoldBlack, Silver-UL94 V-0Board Guide, Board LockShielded1A18VDC--25°C ~ 70°C
749180-1, 5749180-1
5749180-1
CONN RCPT FMALE MINI DIN 6P SLDR
TE Connectivity AMP Connectors
9,117
In Stock
1 : $2.13000
Tube
-
Tube
ActiveReceptacle, Female Sockets6Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticThermoplastic-Gold--UL94 V-0Board LockShielded1A30VDC--55°C ~ 105°C
MD-60SM
MD-60SM
CONN RCPT FMALE MINI DIN 6P SLDR
CUI Devices
27,788
In Stock
1 : $2.18000
Tray
Tray
ActiveReceptacle, Female Sockets6Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack, Silver-UL94 V-0GroundShielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
MFG_KPJX-3S-S
KPJX-3S-S
CONN JACK FMALE 3POS TIN SOLDER
Kycon, Inc.
27,351
In Stock
1 : $2.23000
Tray
Tray
ActiveJack, Female Sockets3 (1 + 2 Power)Power DIN-Through Hole, Right Angle-SolderSnap-InKeyedPlasticPolybutylene Terephthalate (PBT)-TinBlack-UL94 V-0Board Guide, Board LockShielded1A, 7.5A48VDC--40°C ~ 75°C
1658998-1
1658998-1
CONN RCPT FMALE MINI DIN 8P SLDR
TE Connectivity AMP Connectors
9,594
In Stock
1 : $2.27000
Tube
-
Tube
ActiveReceptacle, Female Sockets8Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticThermoplastic-Gold--UL94 V-0Board LockShielded1A30VDC--55°C ~ 105°C
SD-80BV
SD-80BV
CONN RCPT FMALE DIN 8POS SOLDER
CUI Devices
22,803
In Stock
1 : $2.29000
Box
Box
ActiveReceptacle, Female Sockets8DIN (270 Degree)-Through Hole-SolderPush-PullKeyedMetalIron SheetNickelTinSilver-UL94 V-0-Shielded1A24VDC--20°C ~ 60°C
MD-40
MD-60
CONN PLUG MALE MINI DIN 6P SLDR
CUI Devices
865
In Stock
1 : $2.31000
Bag
Bag
ActivePlug, Male Pins6Mini DIN-Free Hanging (In-Line)-Solder, Crimp Pin Adapter AvailablePush-PullKeyedPlasticPolyacrylonitrile Butadiene Styrene (ABS)-SilverBlack--Backshell, Strain Relief-1A, 2A100VAC, 12VDC--20°C ~ 105°C
MD-60SV
MD-60SV
CONN RCPT FMALE MINI DIN 6P SLDR
CUI Devices
721
In Stock
1 : $2.31000
Bulk
Bulk
ActiveReceptacle, Female Sockets6Mini DIN-Through Hole-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack-UL94 V-0GroundUnshielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
KPJX-4S
KPJX-4S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
39,683
In Stock
1 : $2.34000
Tray
Tray
ActiveJack, Female Sockets4 (Power)Power DIN-Through Hole, Right Angle-SolderSnap-InKeyedPlasticPolybutylene Terephthalate (PBT)-TinBlack-UL94 V-0Board GuideUnshielded7.5A48VDC--40°C ~ 75°C
KMDGX-8S-BS
KMDGX-8S-BS
CONN RCPT FMALE MINI DIN 8P SLDR
Kycon, Inc.
7,911
In Stock
1 : $2.35000
Tray
Tray
ActiveReceptacle, Female Sockets8Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-GoldBlack, Silver--Board Guide, Board LockShielded2A12VDC--25°C ~ 80°C
MD-80SM
MD-80SM
CONN RCPT FMALE MINI DIN 8P SLDR
CUI Devices
2,387
In Stock
1 : $2.36000
Tray
Tray
ActiveReceptacle, Female Sockets8Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack, Silver-UL94 V-0GroundShielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
SD-80
SD-50
CONN PLUG MALE DIN 5P SOLDER CUP
CUI Devices
1,890
In Stock
1 : $2.37000
Bag
Bag
ActivePlug, Male Pins5DIN (180 Degree)-Free Hanging (In-Line)-Solder CupPush-PullKeyedMetalSteelNickelNickelBlack, Silver--Strain ReliefUnshielded1A, 2A100VAC, 12VDC-5°C ~ 70°C
MD-40
MD-30
CONN PLUG MALE MINI DIN 3P SLDR
CUI Devices
5,171
In Stock
1 : $2.48000
Bag
Bag
ActivePlug, Male Pins3Mini DIN-Free Hanging (In-Line)-Solder, Crimp Pin Adapter AvailablePush-PullKeyedPlasticPolyacrylonitrile Butadiene Styrene (ABS)-SilverBlack--Backshell, Strain Relief-1A, 2A100VAC, 12VDC--20°C ~ 105°C
MD-40
MD-40
CONN PLUG MALE MINI DIN 4P SLDR
CUI Devices
13,840
In Stock
1 : $2.54000
Bag
Bag
ActivePlug, Male Pins4Mini DIN-Free Hanging (In-Line)-Solder, Crimp Pin Adapter AvailablePush-PullKeyedPlasticPolyacrylonitrile Butadiene Styrene (ABS)-SilverBlack--Backshell, Strain Relief-1A, 2A100VAC, 12VDC--20°C ~ 105°C
SD-80
SD-80
CONN PLUG MALE DIN 8P SOLDER CUP
CUI Devices
1,027
In Stock
1 : $2.60000
Bag
Bag
ActivePlug, Male Pins8DIN (270 Degree)-Free Hanging (In-Line)-Solder CupPush-PullKeyedMetalSteelNickelNickelBlack, Silver--Strain ReliefUnshielded1A, 2A100VAC, 12VDC-5°C ~ 70°C
KPJX-4S-S
KPJX-4S-S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
14,396
In Stock
1 : $2.61000
Tray
Tray
ActiveJack, Female Sockets4 (Power)Power DIN-Through Hole, Right Angle-SolderSnap-InKeyedPlasticPolybutylene Terephthalate (PBT)-TinBlack, Silver-UL94 V-0Board Guide, Board LockShielded7.5A48VDC--40°C ~ 75°C
SDS-50J
SDS-50J
CONN RCPT FMALE DIN 5POS SOLDER
CUI Devices
14,203
In Stock
1 : $2.65000
Tray
Tray
ActiveReceptacle, Female Sockets5DIN (180 Degree)-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-TinBlack-UL94 V-0GroundUnshielded2A100VAC--40°C ~ 85°C
MD-40
MD-50
CONN PLUG MALE MINI DIN 5P SLDR
CUI Devices
3,029
In Stock
1 : $2.65000
Bag
Bag
ActivePlug, Male Pins5Mini DIN-Free Hanging (In-Line)-Solder, Crimp Pin Adapter AvailablePush-PullKeyedPlasticPolyacrylonitrile Butadiene Styrene (ABS)-SilverBlack--Backshell, Strain Relief-1A, 2A100VAC, 12VDC--20°C ~ 105°C
PD-40
PD-40
CONN JACK FMALE 4POS TIN SOLDER
CUI Devices
3,187
In Stock
1 : $2.67000
Tray
Tray
ActiveJack, Female Sockets4 (Power)Power DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-TinBlack--GroundUnshielded7.5A20VDC--
Showing
of 1,962,780

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.