Circular Connector Assemblies

Results: 10
Manufacturer
Amphenol ICC (Commercial Products)Amphenol LTWAmphenol Tuchel Industrial
Series
BrightConnX™ MRDMiddlesignalmate® C091 M16 Asignalmate® C091 M16 D
Packaging
BoxBulk
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female Sockets
Number of Positions
34
Shell Size - Insert
-CM16-3M16-4
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Fastening Type
Bayonet LockLatch LockThreaded
Primary Material
MetalPlastic
Shell Material
Die CastPolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT)
Shell Finish
-Nickel
Contact Finish - Mating
GoldSilver
Color
BlackSilver
Ingress Protection
IP40IP65/IP67/IP69K - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Features
-Cable Clamp, Strain ReliefDust CapStrain Relief
Shielding
ShieldedUnshielded
Current Rating (Amps)
5A10A
Voltage Rating
60V250V250VAC/DC300V400VAC
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T3260 001
T3260001U
CONN PLUG MALE 3P SILV SLDR CUP
Amphenol Tuchel Industrial
994
In Stock
1 : $12.31000
Bulk
Bulk
Active
Plug, Male Pins
3
M16-3
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Die Cast
Nickel
Silver
Silver
IP40
-
Strain Relief
Shielded
10A
250V
-
-40°C ~ 100°C
T3263 000
T3263000U
CONN RCPT FMALE 3P SOLDER CUP
Amphenol Tuchel Industrial
324
In Stock
1 : $4.59000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
M16-3
-
Panel Mount
-
Solder Cup
Threaded
Keyed
Metal
Die Cast
Nickel
Silver
Silver
IP40
-
-
Shielded
10A
250V
-
-40°C ~ 100°C
T 3303 100
T3303100U
CONN RCPT FMALE 4P SOLDER CUP
Amphenol Tuchel Industrial
586
In Stock
1 : $6.40000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M16-4
-
Panel Mount
-
Solder Cup
Threaded
Keyed
Metal
Die Cast
Nickel
Silver
Silver
IP40
-
-
Shielded
10A
250V
-
-40°C ~ 100°C
C091 31N004 100 2
C09131N0041002U
CONN RCPT FMALE 4P SOLDER CUP
Amphenol Tuchel Industrial
827
In Stock
1 : $10.27000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M16-4
-
Panel Mount
-
Solder Cup
Threaded
Keyed
Metal
Die Cast
Nickel
Silver
Silver
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
10A
60V
-
-40°C ~ 100°C
T3300 001
T3300001U
CONN PLUG MALE 4P SILV SLDR CUP
Amphenol Tuchel Industrial
1,252
In Stock
1 : $13.04000
Bulk
Bulk
Active
Plug, Male Pins
4
M16-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Die Cast
Nickel
Silver
Silver
IP40
-
Strain Relief
Shielded
5A
300V
-
-40°C ~ 100°C
T3301 001
T3301001U
CONN PLUG FMALE 4P SOLDER CUP
Amphenol Tuchel Industrial
168
In Stock
1 : $13.31000
Bulk
Bulk
Active
Plug, Female Sockets
4
M16-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Die Cast
Nickel
Silver
Silver
IP40
-
Strain Relief
Shielded
10A
250V
-
-40°C ~ 100°C
MRDBF04L13000
MRDBF04L13000
RUGGED MRD B RECEPTACLE, IP67, P
Amphenol ICC (Commercial Products)
290
In Stock
1 : $10.37000
Box
Box
Active
Receptacle, Female Sockets
4
-
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Latch Lock
Keyed
Metal
Polybutylene Terephthalate (PBT)
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 V-0
Dust Cap
Unshielded
10A
400VAC
-
-40°C ~ 80°C
C091A Series
T3300002U
CONN PLUG MALE 4P SILV SLDR CUP
Amphenol Tuchel Industrial
87
In Stock
1 : $12.47000
Bulk
Bulk
Active
Plug, Male Pins
4
M16-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Die Cast
Nickel
Silver
Silver
IP40
-
Cable Clamp, Strain Relief
Shielded
10A
250V
-
-40°C ~ 100°C
ACB-04PMFS-SC7001
ACB-04PMFS-SC7001
CONN RCPT FMALE 4P GOLD SLDR CUP
Amphenol LTW
25
In Stock
1 : $2.83000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
C
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
Black
IP67 - Dust Tight, Waterproof
-
-
Unshielded
10A
300V
-
-40°C ~ 105°C
8
In Stock
1 : $5.78000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
C
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
10A
250VAC/DC
-
-40°C ~ 105°C
Showing
of 10

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.