Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Mounting Type | Mounting Feature | Termination | Fastening Type | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Shielding | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : $9.63000 Bulk | - | Bulk | Active | Plug, Female Sockets | 5 | M16 | Chassis Mount | Front Side Nut | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP68 | UL94 | - | -40°C ~ 85°C | |||
96 In Stock | 1 : $9.10000 Bulk | - | Bulk | Active | Plug, Male Pins | 5 | M16 | Chassis Mount | Front Side Nut | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP68 | UL94 | - | -40°C ~ 85°C | |||
58 In Stock | 1 : $9.70000 Bulk | - | Bulk | Active | Plug, Female Sockets | 5 | M16 | Chassis Mount | Rear Side Nut | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP68 | UL94 | - | -40°C ~ 85°C | |||
92 In Stock | 1 : $10.87000 Bulk | - | Bulk | Active | Plug, Female Sockets | 5 | M16 | Panel Mount | Flange | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP68 | UL94 | - | -40°C ~ 85°C | |||
65 In Stock | 1 : $11.58000 Bulk | - | Bulk | Active | Plug, Female Sockets | 5 | M16 | Free Hanging (In-Line), Cable Mount | - | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP68 | UL94 | - | -40°C ~ 85°C | |||
78 In Stock | 1 : $11.99000 Bulk | - | Bulk | Active | Plug, Female Sockets | 5 | M16 | Free Hanging (In-Line), Cable Mount | - | Solder | Threaded | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP68 | UL94 | Shielded | -40°C ~ 85°C |