Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 17 Alternate Stock | 18 : $10.95222 Tray 1 : $16.59000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 5A | 400V | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -20°C ~ 120°C | |||
0 In Stock 9 Alternate Stock | 18 : $10.95222 Tray 1 : $16.59000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 5A | 400V | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -20°C ~ 120°C | |||
0 In Stock 8 Alternate Stock | 18 : $10.37889 Tray 1 : $16.59000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 5A | 400V | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -20°C ~ 120°C | |||
0 In Stock 8 Alternate Stock | 18 : $10.95222 Tray 1 : $16.59000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 5A | 400V | 0.087" ~ 0.157" (2.20mm ~ 3.99mm) | -20°C ~ 120°C | |||
0 In Stock 7 Alternate Stock | 18 : $10.95222 Tray 1 : $16.59000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 5A | 400V | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -20°C ~ 120°C | |||
0 In Stock Check Lead Time | 18 : $10.95222 Tray | Tariff may apply if shipping to the United States | Tray | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 5A | 400V | 0.087" ~ 0.157" (2.20mm ~ 3.99mm) | -20°C ~ 120°C |