Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1441079
1441079
CONN RCPT FMALE 4POS GOLD IDC
Phoenix Contact
399
In Stock
1 : $17.98000
Bulk
Bulk
ActiveReceptacle, Female Sockets4M8-4-Free Hanging (In-Line)-IDCThreadedAMetalZinc Die CastNickelGoldBlack, SilverIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 HBBackshell, Coupling Nut-4A30VAC/DC0.098" ~ 0.197" (2.50mm ~ 5.00mm)-25°C ~ 80°C
1441053
1441053
CONN RCPT FMALE 4POS GOLD IDC
Phoenix Contact
265
In Stock
26
Factory
1 : $17.98000
Bulk
Bulk
ActiveReceptacle, Female Sockets4M8-4-Free Hanging (In-Line)-IDCThreadedAMetalZinc Die CastNickelGoldBlack, SilverIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 HBBackshell, Coupling Nut-4A30VAC/DC0.098" ~ 0.197" (2.50mm ~ 5.00mm)-25°C ~ 80°C
1681185
1681185
CONN RCPT FMALE 4POS SOLDER CUP
Phoenix Contact
100
In Stock
1 : $18.89000
Bulk
Bulk
ActiveReceptacle, Female Sockets4M8-4-Free Hanging (In-Line)-Solder CupThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, WaterproofUL94 HBBackshell, Coupling Nut-4A30VAC/DC0.138" ~ 0.197" (3.50mm ~ 5.00mm)-40°C ~ 85°C
1513444
1513444
CONN RCPT FMALE 4POS SOLDER CUP
Phoenix Contact
62
In Stock
1 : $20.08000
Bulk
Bulk
ActiveReceptacle, Female Sockets4M8-4-Free Hanging (In-Line), Right Angle-Solder CupThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, WaterproofUL94 HBBackshell, Coupling Nut-4A30VAC/DC0.138" ~ 0.197" (3.50mm ~ 5.00mm)-40°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.