Circular Connector Assemblies

Results: 7
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through Hole
Mounting Feature
-Bulkhead - Front Side Nut
Termination
CrimpSolder CupSolder
Features
-Backshell
Cable Opening
0.220" ~ 0.230" (5.59mm ~ 5.84mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
17982-6SG-300
17982-6SG-300
CONN RCPT FMALE 6P GOLD SLDR CUP
Conxall/Switchcraft
352
In Stock
1 : $15.69000
Bulk
Bulk
ActiveReceptacle, Female Sockets6--Panel MountBulkhead - Front Side NutSolder CupBayonet LockAPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HB-Unshielded4A600VAC/DC--40°C ~ 85°C
17980-6SG-300
17980-6SG-300
CONN RCPT FMALE 6POS GOLD CRIMP
Conxall/Switchcraft
89
In Stock
1 : $11.20000
Bulk
Bulk
ActiveReceptacle, Female Sockets6--Panel MountBulkhead - Front Side NutCrimpBayonet LockAPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HB-Unshielded4A600VAC/DC--40°C ~ 85°C
18980-6SG-522
18980-6SG-522
CONN RCPT FMALE 6POS GOLD CRIMP
Conxall/Switchcraft
9
In Stock
1 : $13.18000
Bulk
Bulk
ActiveReceptacle, Female Sockets6--Free Hanging (In-Line)-CrimpBayonet LockAPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HBBackshellUnshielded4A600VAC/DC0.220" ~ 0.230" (5.59mm ~ 5.84mm)-40°C ~ 85°C
18982-6SG-522
18982-6SG-522
CONN RCPT FMALE 6P GOLD SLDR CUP
Conxall/Switchcraft
46
In Stock
1 : $16.97000
Bulk
Bulk
ActiveReceptacle, Female Sockets6--Free Hanging (In-Line)-Solder CupBayonet LockAPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HBBackshellUnshielded4A600VAC/DC0.220" ~ 0.230" (5.59mm ~ 5.84mm)-40°C ~ 85°C
CONN RCPT FMALE 6POS GOLD SOLDER
17984-6SG-300
CONN RCPT FMALE 6POS GOLD SOLDER
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : $8.74460
Bulk
Bulk
ActiveReceptacle, Female Sockets6--Panel Mount, Through HoleBulkhead - Front Side NutSolderBayonet LockAPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HB-Unshielded4A600VAC/DC--40°C ~ 85°C
CONN RCPT FMALE 6POS GOLD SOLDER
17984-6SG-3ES
CONN RCPT FMALE 6POS GOLD SOLDER
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : $8.97990
Bulk
Bulk
ActiveReceptacle, Female Sockets6--Panel Mount, Through HoleBulkhead - Front Side NutSolderBayonet LockAPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HB-Unshielded4A600VAC/DC--40°C ~ 85°C
CONN RCPT FMALE 6P GOLD SLDR CUP
17982-6SG-3ES
CONN RCPT FMALE 6P GOLD SLDR CUP
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : $12.12200
Bulk
Bulk
ActiveReceptacle, Female Sockets6--Panel MountBulkhead - Front Side NutSolder CupBayonet LockAPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HB-Unshielded4A600VAC/DC--40°C ~ 85°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.