Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EN3C8FX
CONN PLUG FMALE 8P GOLD SLDR CUP
Switchcraft Inc.
1,134
In Stock
1 : $32.36000
Bulk
-
Bulk
Active
Plug, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
6.5A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
EN3C8FLX
CONN PLUG FMALE 8P GOLD SLDR CUP
Switchcraft Inc.
0
In Stock
Check Lead Time
1 : $35.48000
Bulk
-
Bulk
Active
Plug, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
6.5A
250VAC/DC
0.230" ~ 0.380" (5.84mm ~ 9.65mm)
-40°C ~ 65°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.