Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
538 In Stock | 1 : $15.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
257 In Stock | 1 : $23.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 65°C | |||
3,959 In Stock | 1 : $13.88000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
1,463 In Stock | 1 : $13.88000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
95 In Stock | 1 : $15.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Circuit Board, Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $11.39280 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $12.18060 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $14.27500 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Circuit Board, Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 65°C |