Circular Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EN3P6MX
CONN RCPT MALE 6P GOLD SLDR CUP
Switchcraft Inc.
530
In Stock
1 : $12.40000
Bulk
-
Bulk
Active
Receptacle, Male Pins
6
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
7.5A
250VAC/DC
-
-40°C ~ 65°C
EN3L6MX
CONN RCPT MALE 6P GOLD SLDR CUP
Switchcraft Inc.
2,749
In Stock
1 : $11.93000
Bulk
-
Bulk
Active
Receptacle, Male Pins
6
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp
Unshielded
7.5A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
EN3P6MRAPC
CONN RCPT MALE 6POS GOLD SOLDER
Switchcraft Inc.
140
In Stock
1 : $26.19000
Bulk
-
Bulk
Active
Receptacle, Male Pins
6
-
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
4A
250VAC/DC
-
-40°C ~ 65°C
EN3P6MPX
CONN RCPT MALE 6POS GOLD SOLDER
Switchcraft Inc.
92
In Stock
1 : $13.02000
Bulk
-
Bulk
Active
Receptacle, Male Pins
6
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
7.5A
250VAC/DC
-
-40°C ~ 65°C
EN3P6MRAPCBW
CONN RCPT MALE 6POS GOLD SOLDER
Switchcraft Inc.
92
In Stock
1 : $12.73000
Bulk
-
Bulk
Active
Receptacle, Male Pins
6
-
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Circuit Board, Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
4A
250VAC/DC
-
-40°C ~ 65°C
EN3P6MRAPCBN
CONN RCPT MALE 6POS GOLD SOLDER
Switchcraft Inc.
79
In Stock
1 : $18.76000
Bulk
-
Bulk
Active
Receptacle, Male Pins
6
-
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Circuit Board, Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
4A
250VAC/DC
-
-40°C ~ 65°C
EN3P6MCX
CONN RCPT MALE 6POS GOLD CRIMP
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : $8.71330
Bulk
-
Bulk
Active
Receptacle, Male Pins
6
-
-
Panel Mount
Bulkhead - Front Side Nut
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
7.5A
250VAC/DC
-
-40°C ~ 65°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.