Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227 Marketplace | 1 : $132.26000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | 9-9 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
227 Marketplace | 1 : $174.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | 9-9 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | N (Normal) | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C |