Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
SDR-50
CONN PLUG MALE DIN 5P SOLDER
Same Sky (Formerly CUI Devices)
1,812
In Stock
1 : $3.71000
Bag
-
Bag
Active
Plug, Male Pins
5
DIN (180 Degree)
-
Free Hanging (In-Line), Right Angle
-
Solder
Push-Pull
-
Metal
Metal
-
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A
100VAC
0.236" (6.00mm)
-20°C ~ 70°C
SD-80
CONN PLUG MALE DIN 5P SOLDER CUP
Same Sky (Formerly CUI Devices)
2,760
In Stock
1 : $2.14000
Bag
Tariff may apply if shipping to the United States
Bag
Active
Plug, Male Pins
5
DIN (180 Degree)
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Steel
Nickel
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
5°C ~ 70°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.