Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,311 In Stock | 1 : $9.35000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | -40°C ~ 85°C | |||
2,399 In Stock | 1 : $7.63000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | -40°C ~ 85°C | |||
527 In Stock | 1 : $7.63000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | -40°C ~ 85°C | |||
168 In Stock | 1 : $9.35000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $9.35000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.180" ~ 0.200" (4.57mm ~ 5.08mm) | -40°C ~ 85°C | |||
23 In Stock | 1 : $7.63000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.180" ~ 0.200" (4.57mm ~ 5.08mm) | -40°C ~ 85°C |