Circular Connector Assemblies

Results: 6
Termination
CrimpSolder Cup
Cable Opening
0.090" ~ 0.140" (2.29mm ~ 3.56mm)0.150" ~ 0.170" (3.81mm ~ 4.32mm)0.180" ~ 0.200" (4.57mm ~ 5.08mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
Micro-Con-X Series 2 POS
16280-2PG-311
CONN PLUG MALE 2POS GOLD CRIMP
Conxall/Switchcraft
758
In Stock
1 : $6.76000
Bulk
Bulk
ActivePlug, Male Pins2--Free Hanging (In-Line)-CrimpBayonet LockKeyedPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HBBackshellUnshielded7.5A600VAC/DC0.090" ~ 0.140" (2.29mm ~ 3.56mm)-40°C ~ 85°C
16282-2PG-31x
16282-2PG-311
CONN PLUG MALE 2P GOLD SLDR CUP
Conxall/Switchcraft
4,902
In Stock
1 : $8.24000
Bulk
Bulk
ActivePlug, Male Pins2--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HBBackshellUnshielded7.5A600VAC/DC0.090" ~ 0.140" (2.29mm ~ 3.56mm)-40°C ~ 85°C
16282-2PG-31x
16282-2PG-315
CONN PLUG MALE 2P GOLD SLDR CUP
Conxall/Switchcraft
378
In Stock
1 : $8.24000
Bulk
Bulk
ActivePlug, Male Pins2--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HBBackshellUnshielded7.5A600VAC/DC0.150" ~ 0.170" (3.81mm ~ 4.32mm)-40°C ~ 85°C
Micro-Con-X Series 2 POS
16280-2PG-318
CONN PLUG MALE 2POS GOLD CRIMP
Conxall/Switchcraft
193
In Stock
1 : $6.76000
Bulk
Bulk
ActivePlug, Male Pins2--Free Hanging (In-Line)-CrimpBayonet LockKeyedPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HBBackshellUnshielded7.5A600VAC/DC0.180" ~ 0.200" (4.57mm ~ 5.08mm)-40°C ~ 85°C
Micro-Con-X Series 2 POS
16280-2PG-315
CONN PLUG MALE 2POS GOLD CRIMP
Conxall/Switchcraft
167
In Stock
1 : $6.76000
Bulk
Bulk
ActivePlug, Male Pins2--Free Hanging (In-Line)-CrimpBayonet LockKeyedPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HBBackshellUnshielded7.5A600VAC/DC0.150" ~ 0.170" (3.81mm ~ 4.32mm)-40°C ~ 85°C
CONN PLUG MALE 2P GOLD SLDR CUP
16282-2PG-318
CONN PLUG MALE 2P GOLD SLDR CUP
Conxall/Switchcraft
52
In Stock
1 : $8.24000
Bulk
Bulk
ActivePlug, Male Pins2--Free Hanging (In-Line)-Solder CupBayonet LockKeyedPlasticThermoplastic-GoldBlackIP67 - Dust Tight, WaterproofUL94 HBBackshellUnshielded7.5A600VAC/DC0.180" ~ 0.200" (4.57mm ~ 5.08mm)-40°C ~ 85°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.